Makita DCL180ZB Handheld Vacuum Cleaner, 18V
- RS Stock No.:
- 866-618
- Mfr. Part No.:
- DCL180ZB
- Manufacturer:
- Makita
N
Subtotal (1 unit)*
SGD151.53
(exc. GST)
SGD165.17
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD151.53 |
*price indicative
- RS Stock No.:
- 866-618
- Mfr. Part No.:
- DCL180ZB
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Vacuum Cleaner | |
| Battery Operated | Yes | |
| Vacuum Cleaner Type | Handheld | |
| Supply Voltage | 18V | |
| Flow Rate | 1.4m³/min | |
| Tank Capacity | 0.65L | |
| Bag/Bagless | Bagless | |
| Noise Level | 71dBA | |
| Power | 30W | |
| Wet/Dry | Dry | |
| Vacuum Pressure | 42mbar | |
| Colour | Teal | |
| Model Number | DCL180ZB | |
| Height | 152mm | |
| Width | 114mm | |
| Weight | 900g | |
| Depth | 999mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Vacuum Cleaner | ||
Battery Operated Yes | ||
Vacuum Cleaner Type Handheld | ||
Supply Voltage 18V | ||
Flow Rate 1.4m³/min | ||
Tank Capacity 0.65L | ||
Bag/Bagless Bagless | ||
Noise Level 71dBA | ||
Power 30W | ||
Wet/Dry Dry | ||
Vacuum Pressure 42mbar | ||
Colour Teal | ||
Model Number DCL180ZB | ||
Height 152mm | ||
Width 114mm | ||
Weight 900g | ||
Depth 999mm | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Makita vacuum cleaner efficiently removes dirt and dust from various surfaces, offering high suction power in a Compact design suitable for multiple cleaning tasks.
Nominal battery voltage of 18 V ensures consistent performance
Low noise level enhances user comfort during operation
Battery protection circuit safeguards against overloading, over-discharging, and overheating
Continuous use with a 5.0 Ah battery lasts up to 33 minutes
Related links
- Makita DVC560Z Handheld Vacuum Cleaner, 18V
- Makita DCL180 Handheld Vacuum Cleaner, 18V
- Makita DCL284FZB Handheld Vacuum Cleaner, 18V
- Makita DVC665ZU Handheld Vacuum Cleaner, 18V
- Makita DCL182Z Handheld Vacuum Cleaner, 18V
- Makita DVC660Z Handheld Vacuum Cleaner, 18V
- Makita DVC750LZ Handheld Vacuum Cleaner, 18V
- Makita DCL286FZB Handheld Vacuum Cleaner, 18V
