Milwaukee Vacuum Cleaner, 18V
- RS Stock No.:
- 783-960
- Mfr. Part No.:
- M18 VC-2-0
- Manufacturer:
- Milwaukee
N
Subtotal (1 unit)*
SGD280.92
(exc. GST)
SGD306.20
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD280.92 |
*price indicative
- RS Stock No.:
- 783-960
- Mfr. Part No.:
- M18 VC-2-0
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Vacuum Cleaner | |
| Supply Voltage | 18V | |
| Flow Rate | 1300L/min | |
| Tank Capacity | 9.79L | |
| Bag/Bagless | Bagless | |
| Wet/Dry | Dry/Wet | |
| Vacuum Pressure | 80bar | |
| Standards/Approvals | DEK 26 compatible | |
| Weight | 5.3kg | |
| Hazardous Area Certification | No | |
| Hose Length | 0.47m | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Vacuum Cleaner | ||
Supply Voltage 18V | ||
Flow Rate 1300L/min | ||
Tank Capacity 9.79L | ||
Bag/Bagless Bagless | ||
Wet/Dry Dry/Wet | ||
Vacuum Pressure 80bar | ||
Standards/Approvals DEK 26 compatible | ||
Weight 5.3kg | ||
Hazardous Area Certification No | ||
Hose Length 0.47m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
Related links
- Bosch GAS 18V-10 L Floor Vacuum Cleaner Vacuum Cleaner, 18V
- Makita DCL180 Handheld Vacuum Cleaner, 18V
- DeWALT DCV501LN Handheld Vacuum Cleaner, 18V
- Milwaukee M18 FOPH2-0 ASIA 18V dc Cordless Head
- Milwaukee 18V Cordless Leaf Blower
- Milwaukee 18V Straight Coupling Pump, 1817L/h
- Milwaukee 1/2 in 18V Cordless Impact Wrench
- Milwaukee M18 113 x 104 mm Cordless
