Lumberg Angled, PCB Female- 1 Port Type USB Type C USB USB 3.1
- RS Stock No.:
- 921-292
- Mfr. Part No.:
- 2436 03
- Manufacturer:
- Lumberg
N
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
SGD3,602.22
(exc. GST)
SGD3,926.42
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | SGD3,602.22 | SGD3.602 |
*price indicative
- RS Stock No.:
- 921-292
- Mfr. Part No.:
- 2436 03
- Manufacturer:
- Lumberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg | |
| Product Type | USB | |
| Mount Type | PCB | |
| USB Type | USB Type C | |
| USB Specification | USB 3.1 | |
| Current | 5A | |
| Orientation | Angled | |
| Connector Gender | Female | |
| Number of Ports | 1 | |
| Voltage | 20V | |
| Minimum Operating Temperature | -20°C | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL94 | |
| Hazardous Area Certification | No | |
| Series | 24 | |
| Select all | ||
|---|---|---|
Brand Lumberg | ||
Product Type USB | ||
Mount Type PCB | ||
USB Type USB Type C | ||
USB Specification USB 3.1 | ||
Current 5A | ||
Orientation Angled | ||
Connector Gender Female | ||
Number of Ports 1 | ||
Voltage 20V | ||
Minimum Operating Temperature -20°C | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL94 | ||
Hazardous Area Certification No | ||
Series 24 | ||
- COO (Country of Origin):
- CN
The Lumberg USB 3.1 chassis socket type C is an angular connector designed for printed circuit boards. Optimised for surface mounting technology (SMT) and through-hole technology (THR), this connector ensures efficient mid-mount placement, making it perfect for modern electronic applications. The Durable insulating body MADE from LCP and gold-plated contact spring provides excellent signal integrity. With a wide temperature range from -20 °C to +70/85 °C, this connector is engineered to withstand diverse environmental conditions while maintaining performance. Ideal for a range of devices, it delivers solid connection reliability and longevity with a mating cycle rating of 10,000 instances.
Angular design allows easy integration in tight spaces
Constructed with LCP to meet UL94 V-0 standards for fire safety
Gold-plated contact ensures optimal conductivity
Suitable for both SMT and THR applications for versatile usage
Rated for a temperature range of -20 °C to +70/85 °C for varied environments
High mating cycle longevity ensures durability and reliability
Contact resistance is low at ≤ 40 mΩ, enhancing performance
Rated current capacity of 5 A supports a wide range of devices
Insulation resistance of ≥ 100 MΩ guarantees minimal signal loss
Related links
- Lumberg Angled, PCB Female- 1 Port Type USB Type C USB USB 3.1
- Lumberg Angled, PCB Female- 1 Port Type USB 2.0 Type A USB USB 2.0
- Lumberg Angled, PCB Female- 1 Port Type USB Type A USB USB 2.0
- Hirose Straight, PCB Male- 1 Port Type USB Type C USB Connector USB 3.1
- JAE Right Angle, Surface Female- 1 Port Type USB Type C USB Connector USB 3.1
- Amphenol Communications Solutions Straight, PCB Female- 1 Port Type USB Type C IP67 USB Connector USB 3.1
- Amphenol ICC Vertical, USB Female- 1 Port Type USB Type C USB Connector USB 3.1
- Wurth Elektronik Horizontal, Surface Male- 1 Port Type USB Type C USB C Connector USB 3.1
