Steffen Charging Cable, Male Male, USB Type C, Grey, 2 m
- RS Stock No.:
- 879-115
- Mfr. Part No.:
- 52 00025
- Manufacturer:
- Steffen
N
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 879-115
- Mfr. Part No.:
- 52 00025
- Manufacturer:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Product Type | Charging Cable | |
| Cable Length | 2m | |
| USB Version | USB Type C | |
| Voltage | 20V | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Grey | |
| Jacket Material | Plastic | |
| Standards/Approvals | None | |
| Series | 52 000 | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Product Type Charging Cable | ||
Cable Length 2m | ||
USB Version USB Type C | ||
Voltage 20V | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Grey | ||
Jacket Material Plastic | ||
Standards/Approvals None | ||
Series 52 000 | ||
- COO (Country of Origin):
- CN
The Steffen charging cable provides reliable connectivity with its USB-C design, ensuring efficient power transfer and data exchange for your devices. With a length of 2 metres, it caters to diverse charging scenarios with ease.
Supports maximum power delivery of 20V and 3A
Made from Durable plastic, ensuring long-lasting use
Halogen-free construction promotes safety and environmental friendliness
UV-resistant material enhances its longevity indoors
Related links
- Steffen Charging Cable White, 2 m
- Steffen Charging Cable White, 1.2 m
- Legamaster USB Cable USB 3.2 USB Type C 2 m
- Ansmann USB Cable Grey, 2 m
- SKROSS Charging Cable USB 2.0 USB Type C 1.2 m
- L-Com USB Cable USB 2.0 USB B Light Grey, 2 m
- L-Com USB Cable USB 2.0 USB B Dark Grey, 2 m
- L-Com USB Cable USB 2.0 USB B Grey, 2 m
