Steffen Charging Cable, Male USB Type A to Male USB Type C, White, 1.2 m
- RS Stock No.:
- 879-179
- Mfr. Part No.:
- 1401484 1
- Manufacturer:
- Steffen
N
Subtotal (1 unit)*
SGD18.71
(exc. GST)
SGD20.39
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | SGD18.71 |
*price indicative
- RS Stock No.:
- 879-179
- Mfr. Part No.:
- 1401484 1
- Manufacturer:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Product Type | Charging Cable | |
| Cable Length | 1.2m | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type C | |
| Voltage | 5V | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | White | |
| Jacket Material | Plastic | |
| Standards/Approvals | None | |
| Series | 140148 | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Product Type Charging Cable | ||
Cable Length 1.2m | ||
Connector Type A USB Type A | ||
Connector Type B USB Type C | ||
Voltage 5V | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour White | ||
Jacket Material Plastic | ||
Standards/Approvals None | ||
Series 140148 | ||
- COO (Country of Origin):
- CN
The Steffen charging cable enables a Rapid connection for USB Type-C devices and their synchronisation. It ensures Rapid data transfer and effective power delivery for your everyday needs.
Delivers a nominal current of 3 A for quick charging
Operates at a nominal voltage of 5 V for steady performance
Constructed from Durable plastic, offering longevity and reliability
Features a length of 1.2 m, providing flexibility during use
Related links
- Steffen Charging Cable White, 2 m
- Steffen Charging Cable USB Type C 2 m
- SKROSS Charging Cable USB 2.0 USB Type C 120 cm
- RS PRO Male 3.5 mm Stereo Jack to Female 3.5 mm Stereo Jack Auxiliary Cable 1.2 m
- JLF Pro White 100% Polyester Shoe Laces, 1.2 m
- Exsys USB Cable USB 2.0 USB Type C 1.2 m
- RS PRO USB Cable USB 2.0 Micro USB Type B 1.2 m
- Ansmann IC Socket USB Cable Micro USB Type B Black, 1.2 m
