Supertouch HV Two Tone Unisex Hi Vis Trousers Navy, Orange 52 to 54 in Waist 79cm Leg

This image is representative of the product range

Subtotal (1 unit)*

SGD19.03

(exc. GST)

SGD20.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD19.03

*price indicative

RS Stock No.:
647-686
Mfr. Part No.:
SHV-401897
Manufacturer:
Supertouch
Find similar products by selecting one or more attributes.
Select all

Brand

Supertouch

Product Type

Hi Vis Trousers

Gender

Unisex

Colour

Navy, Orange

Leg Length

79cm

Size

4XL

Waist Size

52 to 54 in

Material

Polyurethane

Resistance Features

Water Resistant

Series

HV Two Tone

Standards/Approvals

RIS-3279-TOM

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
PK
The Supertouch Hi-Vis 2 Tone Over Trousers are designed for outdoor work, offering both protection and comfort. Made from water-resistant material, these trousers shield you from wind and rain, keeping you dry and comfortable in harsh weather conditions. With a generous fit, they provide ease of movement while offering reliable visibility. Conforming to EN ISO 20471 Class 1 standards, these trousers ensure safety in low-light environments, making them an essential part of your workwear gear.

EN 343 Class 3:1

2 Bands on each leg

Elasticated waistband

Popper fastening on hem

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy