Supertouch HV Two Tone Unisex Hi Vis Trousers Navy, Yellow 48 to 50 in Waist 79cm Leg

Subtotal (1 unit)*

SGD19.03

(exc. GST)

SGD20.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD19.03

*price indicative

RS Stock No.:
647-678
Mfr. Part No.:
SHV-401496
Manufacturer:
Supertouch
Find similar products by selecting one or more attributes.
Select all

Brand

Supertouch

Product Type

Hi Vis Trousers

Gender

Unisex

Colour

Navy, Yellow

Leg Length

79cm

Waist Size

48 to 50 in

Size

3XL

Material

Polyurethane

Series

HV Two Tone

Resistance Features

Water Resistant

Standards/Approvals

RIS-3279-TOM

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
PK
The Supertouch Hi-Vis 2 Tone Over Trousers are designed for outdoor work, offering both protection and comfort. Made from water-resistant material, these trousers shield you from wind and rain, keeping you dry and comfortable in harsh weather conditions. With a generous fit, they provide ease of movement while offering reliable visibility. Conforming to EN ISO 20471 Class 1 standards, these trousers ensure safety in low-light environments, making them an essential part of your workwear gear.

EN 343 Class 3:1

2 Bands on each leg

Elasticated waistband

Popper fastening on hem

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy