Portwest WX3 Unisex Work Trouser Black 40 in Waist 790mm Leg

Subtotal (1 unit)*

SGD320.13

(exc. GST)

SGD348.94

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD320.13

*price indicative

RS Stock No.:
314-492
Mfr. Part No.:
FR402BKR40
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Work Trouser

Gender

Unisex

Colour

Black

Leg Length

790mm

Size

40 in

Number of Pockets

8

Waist Size

40 in

Material

Carbon Fibre, 60% Modacrylic, Cotton

Series

WX3

Resistance Features

Flame Resistant

Knee Pad Pocket

Yes

Standards/Approvals

C1, EN ISO 11611 Class 1 A1+A2, ASTM F1959/F1959M-12 ATPV=8.4CAL/CM2 (HAF=75.8%), EN ISO 11612 A1+A2, EN 1149 -5, CE-CAT III, IEC 61482-2 IEC 61482-1-1 ELIM 6.4 CAL/CM², EBT 6.8 CAL/CM², IEC 61482-2 IEC 61482-1-2 APC 1, EN 13034 Type PB (6), B1, F1

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
BD
The Portwest FR work trouser MADE from our inherent Modaflame 280gm fabric. Innovative design features like stretch panelling provide excellent comfort and flexibility in key movement areas. Other practical features include waistband with side elastication, knee pad pockets that offer extra protection in all working conditions, embroidered FR logos and multiple pockets that provide secure storage.

Inherent flame resistant qualities will not diminish with washing

Protection against radiant convective and contact heat

Multiple utility pockets providing ample storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy