Portwest WX3 Unisex Work Trouser Black 36 in Waist 790mm Leg
- RS Stock No.:
- 314-489
- Mfr. Part No.:
- FR402BKR36
- Manufacturer:
- Portwest
Subtotal (1 unit)*
SGD262.86
(exc. GST)
SGD286.52
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- Ready to ship from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | SGD262.86 |
*price indicative
- RS Stock No.:
- 314-489
- Mfr. Part No.:
- FR402BKR36
- Manufacturer:
- Portwest
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Work Trouser | |
| Gender | Unisex | |
| Colour | Black | |
| Leg Length | 790mm | |
| Waist Size | 36 in | |
| Size | 36 in | |
| Number of Pockets | 8 | |
| Material | 39% Cotton, 1% Carbon Fibre, 60% Modacrylic | |
| Resistance Features | Protection Against Radiant, Flame Resistant, Contact Heat | |
| Series | WX3 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN 13034 Type PB (6), F1, CE-CAT III, C1, EN ISO 11612 A1+A2, EBT 6.8 CAL/CM², IEC 61482-2 IEC 61482-1-1 ELIM 6.4 CAL/CM², EN ISO 11611 Class 1 A1+A2, ASTM F1959/F1959M-12 ATPV=8.4CAL/CM2(HAF=75.8%), IEC 61482-2 IEC 61482-1-2 APC 1, EN 1149 -5, B1 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Work Trouser | ||
Gender Unisex | ||
Colour Black | ||
Leg Length 790mm | ||
Waist Size 36 in | ||
Size 36 in | ||
Number of Pockets 8 | ||
Material 39% Cotton, 1% Carbon Fibre, 60% Modacrylic | ||
Resistance Features Protection Against Radiant, Flame Resistant, Contact Heat | ||
Series WX3 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN 13034 Type PB (6), F1, CE-CAT III, C1, EN ISO 11612 A1+A2, EBT 6.8 CAL/CM², IEC 61482-2 IEC 61482-1-1 ELIM 6.4 CAL/CM², EN ISO 11611 Class 1 A1+A2, ASTM F1959/F1959M-12 ATPV=8.4CAL/CM2(HAF=75.8%), IEC 61482-2 IEC 61482-1-2 APC 1, EN 1149 -5, B1 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Portwest WX3 Unisex Work Trouser Black 40 in Waist 79cm Leg
- Portwest WX3 Unisex Work Trouser Black 33 in Waist 79cm Leg
- Portwest WX3 Unisex Work Trouser Black 34 in Waist 79cm Leg
- Portwest WX3 Unisex Work Trouser Black 38 in Waist 79cm Leg
- Portwest WX3 Unisex Work Trouser Black 46 in Waist 79cm Leg
- Portwest WX3 Unisex Hi Vis Trouser Black 32 in Waist 79cm Leg
- Portwest WX3 Unisex Hi Vis Trouser Black 44 in Waist 79cm Leg
- Portwest WX3 Unisex Hi Vis Trouser Black 41 in Waist 79cm Leg
