Peli 15350 Polypropylene Case Wheeled, 355 mm 228 mm 558 mm
- RS Stock No.:
- 930-555
- Mfr. Part No.:
- 015350-0013-110E
- Manufacturer:
- Peli
N
Subtotal (1 unit)*
SGD627.47
(exc. GST)
SGD683.94
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD627.47 |
*price indicative
- RS Stock No.:
- 930-555
- Mfr. Part No.:
- 015350-0013-110E
- Manufacturer:
- Peli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peli | |
| Material Type | Polypropylene | |
| Material | Polypropylene | |
| Product Type | Case | |
| Internal Height | 518mm | |
| Series | 15350 | |
| Internal Width | 284mm | |
| Internal Depth | 183mm | |
| Waterproof | No | |
| External Height | 558mm | |
| External Depth | 228mm | |
| External Width | 355mm | |
| Watertight | No | |
| Case Weight | 3.94kg | |
| Wheeled | Yes | |
| Standards/Approvals | No | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| Lockable | Yes | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Peli | ||
Material Type Polypropylene | ||
Material Polypropylene | ||
Product Type Case | ||
Internal Height 518mm | ||
Series 15350 | ||
Internal Width 284mm | ||
Internal Depth 183mm | ||
Waterproof No | ||
External Height 558mm | ||
External Depth 228mm | ||
External Width 355mm | ||
Watertight No | ||
Case Weight 3.94kg | ||
Wheeled Yes | ||
Standards/Approvals No | ||
Colour Black | ||
Hazardous Area Certification No | ||
Lockable Yes | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
The Peli case is an exceptionally lightweight and Durable storage solution designed to protect a wide range of valuable gear while being compliant with airline carry-on regulations.
Constructed from super-light proprietary HPX² polymer, making it up to 40% lighter than traditional cases
IP67 rated, ensuring it's crushproof, watertight, and dustproof for comprehensive protection
Features Press and Pull latches for secure closure and easy access
Related links
- Peli 15350 Polypropylene Case Wheeled, 35.5 cm 22.8 cm 55.8 cm
- Peli 15560 Polypropylene Case Wheeled, 35.5 cm 22.8 cm 55.8 cm
- Peli 15250 Polypropylene Case, 35.5 cm 19 cm 55.8 cm
- Peli 1535 Polypropylene Transit Case, 35.5 cm 8.98 in
- Peli 17450 Polypropylene Case Wheeled, 44.3 cm 21.5 cm 118.6 cm
- Peli 17300 Polypropylene Case Wheeled, 68.9 cm 36.5 cm 95.3 cm
- Peli 15100 Polypropylene Case Wheeled, 35.1 cm 22.9 cm 55.9 cm
- Peli 16900 Polypropylene Case Wheeled, 72.1 cm 44.8 cm 84.9 cm
