Peli 16900 Polypropylene Case Wheeled, 721 mm 448 mm 849 mm
- RS Stock No.:
- 930-569
- Mfr. Part No.:
- 016900-0000-110E
- Manufacturer:
- Peli
N
Subtotal (1 unit)*
SGD1,606.14
(exc. GST)
SGD1,750.69
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,606.14 |
*price indicative
- RS Stock No.:
- 930-569
- Mfr. Part No.:
- 016900-0000-110E
- Manufacturer:
- Peli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peli | |
| Material | Polypropylene | |
| Material Type | Polypropylene | |
| Product Type | Case | |
| Internal Height | 765mm | |
| Series | 16900 | |
| Internal Depth | 389mm | |
| Internal Width | 638mm | |
| External Height | 849mm | |
| Waterproof | No | |
| External Depth | 448mm | |
| External Width | 721mm | |
| Case Weight | 15.42kg | |
| Watertight | No | |
| Wheeled | Yes | |
| Hazardous Area Certification | No | |
| Colour | Black | |
| Standards/Approvals | No | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand Peli | ||
Material Polypropylene | ||
Material Type Polypropylene | ||
Product Type Case | ||
Internal Height 765mm | ||
Series 16900 | ||
Internal Depth 389mm | ||
Internal Width 638mm | ||
External Height 849mm | ||
Waterproof No | ||
External Depth 448mm | ||
External Width 721mm | ||
Case Weight 15.42kg | ||
Watertight No | ||
Wheeled Yes | ||
Hazardous Area Certification No | ||
Colour Black | ||
Standards/Approvals No | ||
Lockable Yes | ||
- COO (Country of Origin):
- DE
The Peli Protector Case offers watertight and crushproof capabilities, ensuring your valuable items remain safe during transit.
Constructed with a watertight silicone O-ring LID to keep moisture out
Equipped with an automatic pressure equalization valve that balances interior pressure
Features strong polyurethane wheels with stainless steel bearings for easy mobility
Incorporates a convenient retractable extension trolley handle for effortless transport
Includes a Durable ABS latch system and stainless steel hardware for longevity
Related links
- Peli 16900 Polypropylene Case Wheeled, 72.1 cm 44.8 cm 84.9 cm
- Peli 1595 Polypropylene Transit Case, 28.52 in 10.73 in
- Peli 1630 Polypropylene Transit Case 17.48 in
- Peli 15350 Polypropylene Case Wheeled, 35.5 cm 22.8 cm 55.8 cm
- Peli 16300 Polypropylene Case Wheeled, 61.5 cm 44.4 cm 79.5 cm
- Peli 17500 Polypropylene Case Wheeled, 40.6 cm 15.5 cm 134.6 cm
- Peli 15560 Polypropylene Case Wheeled, 35.5 cm 22.8 cm 55.8 cm
- Peli 15950 Polypropylene Case Wheeled, 50.1 cm 30.9 cm 64.7 cm
