Peli 16900 Polypropylene Case Wheeled, 721 mm 448 mm 849 mm
- RS Stock No.:
- 930-570
- Mfr. Part No.:
- 016900-0010-110E
- Manufacturer:
- Peli
N
Subtotal (1 unit)*
SGD1,443.93
(exc. GST)
SGD1,573.88
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,443.93 |
*price indicative
- RS Stock No.:
- 930-570
- Mfr. Part No.:
- 016900-0010-110E
- Manufacturer:
- Peli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peli | |
| Material Type | Polypropylene | |
| Material | Polypropylene | |
| Product Type | Case | |
| Internal Height | 765mm | |
| Series | 16900 | |
| Internal Width | 638mm | |
| Internal Depth | 389mm | |
| External Height | 849mm | |
| Waterproof | No | |
| External Depth | 448mm | |
| External Width | 721mm | |
| Case Weight | 15.42kg | |
| Watertight | No | |
| Wheeled | Yes | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Colour | Black | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand Peli | ||
Material Type Polypropylene | ||
Material Polypropylene | ||
Product Type Case | ||
Internal Height 765mm | ||
Series 16900 | ||
Internal Width 638mm | ||
Internal Depth 389mm | ||
External Height 849mm | ||
Waterproof No | ||
External Depth 448mm | ||
External Width 721mm | ||
Case Weight 15.42kg | ||
Watertight No | ||
Wheeled Yes | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Colour Black | ||
Lockable Yes | ||
- COO (Country of Origin):
- DE
The Peli Protector Case is a rugged transport case designed to safeguard sensitive equipment in extreme conditions.
Constructed with a watertight silicone O-ring LID to keep contents dry
Incorporates an automatic pressure equalisation valve that balances pressure and prevents water ingress
Features Durable over-moulded rubber handles for a secure grip during transport
Related links
- Peli 16900 Polypropylene Case Wheeled, 721 mm 448 mm 849 mm
- Peli 15560 Polypropylene Case Wheeled, 355 mm 228 mm 558 mm
- Peli 15950 Polypropylene Case Wheeled, 501 mm 309 mm 647 mm
- Peli 17050 Polypropylene Case Wheeled, 492 mm 223 mm 1.186 m
- Peli 16460 Polypropylene Case Wheeled, 551 mm 358 mm 981 mm
- Peli 17200 Polypropylene Case Wheeled, 406 mm 155 mm 1.127 m
- Peli 16300 Polypropylene Case Wheeled, 615 mm 444 mm 795 mm
- Peli 14400 Polypropylene Case Wheeled, 305 mm 457 mm 500 mm
