Peli 17300 Polypropylene Case Wheeled, 689 mm 365 mm 953 mm
- RS Stock No.:
- 930-573
- Mfr. Part No.:
- 017300-0010-110E
- Manufacturer:
- Peli
N
Subtotal (1 unit)*
SGD1,532.52
(exc. GST)
SGD1,670.45
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,532.52 |
*price indicative
- RS Stock No.:
- 930-573
- Mfr. Part No.:
- 017300-0010-110E
- Manufacturer:
- Peli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peli | |
| Material Type | Polypropylene | |
| Material | Polypropylene | |
| Product Type | Case | |
| Internal Height | 864mm | |
| Series | 17300 | |
| Internal Depth | 318mm | |
| Internal Width | 610mm | |
| Waterproof | No | |
| External Height | 953mm | |
| External Depth | 365mm | |
| External Width | 689mm | |
| Case Weight | 13.61kg | |
| Watertight | No | |
| Wheeled | Yes | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Colour | Black | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand Peli | ||
Material Type Polypropylene | ||
Material Polypropylene | ||
Product Type Case | ||
Internal Height 864mm | ||
Series 17300 | ||
Internal Depth 318mm | ||
Internal Width 610mm | ||
Waterproof No | ||
External Height 953mm | ||
External Depth 365mm | ||
External Width 689mm | ||
Case Weight 13.61kg | ||
Watertight No | ||
Wheeled Yes | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Colour Black | ||
Lockable Yes | ||
- COO (Country of Origin):
- DE
The Peli Protector Case is an expertly engineered solution for safeguarding sensitive gear, delivering reliable protection in the most challenging environments.
Watertight, crushproof, and dustproof construction ensures maximum protection
Five-piece foam set allows for customisation for diverse contents
Automatic pressure equalisation valve prevents water ingress while balancing Air pressure
Related links
- Peli 15950 Polypropylene Case Wheeled, 50.1 cm 30.9 cm 64.7 cm
- Peli 17050 Polypropylene Case Wheeled, 49.2 cm 22.3 cm 118.6 cm
- Peli 17200 Polypropylene Case Wheeled, 40.6 cm 15.5 cm 112.7 cm
- Peli 16300 Polypropylene Case Wheeled, 61.5 cm 44.4 cm 79.5 cm
- Peli 16900 Polypropylene Case Wheeled, 72.1 cm 44.8 cm 84.9 cm
- Peli 15560 Polypropylene Case Wheeled, 35.5 cm 22.8 cm 55.8 cm
- Peli 16460 Polypropylene Case Wheeled, 55.1 cm 35.8 cm 98.1 cm
- Peli 17700 Polypropylene Case Wheeled, 46.9 cm 28.5 cm 145.8 cm
