Milwaukee Metal Hook
- RS Stock No.:
- 827-103
- Mfr. Part No.:
- 48-22-8332
- Manufacturer:
- Milwaukee
N
Subtotal (1 unit)*
SGD50.85
(exc. GST)
SGD55.43
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD50.85 |
*price indicative
- RS Stock No.:
- 827-103
- Mfr. Part No.:
- 48-22-8332
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Tool Storage Type | Hooks | |
| Product Type | Hook | |
| Material | Metal | |
| Wall Mount | Yes | |
| Height | 8in | |
| Length | 9in | |
| Width | 3.5in | |
| Contents | Hook | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Tool Storage Type Hooks | ||
Product Type Hook | ||
Material Metal | ||
Wall Mount Yes | ||
Height 8in | ||
Length 9in | ||
Width 3.5in | ||
Contents Hook | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IL
