Milwaukee Metal Hook

N

Subtotal (1 unit)*

SGD41.70

(exc. GST)

SGD45.45

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD41.70

*price indicative

RS Stock No.:
827-102
Mfr. Part No.:
48-22-8331
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Hook

Tool Storage Type

Hooks

Material

Metal

Wall Mount

Yes

Length

6in

Height

11in

Width

3.5in

Contents

Hook

RoHS Status: Exempt

COO (Country of Origin):
IL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy