Milwaukee Polypropylene Wall Plate
- RS Stock No.:
- 783-933
- Mfr. Part No.:
- 48-22-8487
- Manufacturer:
- Milwaukee
N
Subtotal (1 unit)*
SGD122.17
(exc. GST)
SGD133.17
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD122.17 |
*price indicative
- RS Stock No.:
- 783-933
- Mfr. Part No.:
- 48-22-8487
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Wall Plate | |
| Material | Polypropylene | |
| Wall Mount | Yes | |
| Length | 12in | |
| Width | 30.75in | |
| Height | 20in | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Wall Plate | ||
Material Polypropylene | ||
Wall Mount Yes | ||
Length 12in | ||
Width 30.75in | ||
Height 20in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IL
