Milwaukee 0 Drawer Polymer Tool Organiser 2.5 in 9.8 in 16.4in
- RS Stock No.:
- 783-993
- Mfr. Part No.:
- 48-22-8436
- Manufacturer:
- Milwaukee
N
Subtotal (1 unit)*
SGD291.56
(exc. GST)
SGD317.80
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD291.56 |
*price indicative
- RS Stock No.:
- 783-993
- Mfr. Part No.:
- 48-22-8436
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Material | Polymer | |
| Product Type | Tool Organiser | |
| Number of Compartments | 5 | |
| Sub Type | Organiser Tool Case | |
| Length | 9.8in | |
| Width | 16.4in | |
| Height | 2.5in | |
| Lock Type | Latch | |
| Wheeled | No | |
| Number of Drawers | 0 | |
| Colour | Red | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Material Polymer | ||
Product Type Tool Organiser | ||
Number of Compartments 5 | ||
Sub Type Organiser Tool Case | ||
Length 9.8in | ||
Width 16.4in | ||
Height 2.5in | ||
Lock Type Latch | ||
Wheeled No | ||
Number of Drawers 0 | ||
Colour Red | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IL
Related links
- Milwaukee 0 Drawer Polymer Tool Organiser 4.6 in 9.7 in 15.2in
- Milwaukee 0 Drawer Polymer Tool Organiser 7 in 19.7 in 15.2in
- Milwaukee 0 Drawer Polymer Tool Box 5.9 in 20.6 in 14.8in
- Milwaukee 0 Drawer Polymer Tool Box 13 in 16.2 in 9.8in
- Milwaukee 0 Drawer Polymer Tool Box 11.1 in 16.2 in 22.1in
- Milwaukee 0 Drawer Polymer Tool Box 6.5 in 16.2 in 22.1in
- Milwaukee 2 Drawer Polymer Tool Box 14.3 in 16.3 in 22.2in
- Milwaukee 3 Drawer Polymer Tool Box 14.3 in 16.3 in 22.2in
