Milwaukee 3 Drawer Polymer Tool Box 14.3 in 16.3 in 22.2in

N

Subtotal (1 unit)*

SGD2,125.09

(exc. GST)

SGD2,316.35

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD2,125.09

*price indicative

RS Stock No.:
783-997
Mfr. Part No.:
48-22-8447
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Material

Polymer

Product Type

Tool Box

Sub Type

Box

Number of Compartments

3

Length

16.3in

Width

22.2in

Height

14.3in

Lock Type

Latch

Wheeled

No

Number of Drawers

3

Colour

Red

Weight

50lb

RoHS Status: Exempt

COO (Country of Origin):
IL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy