Milwaukee 0 Drawer Polymer Tool Organiser 4.6 in 9.7 in 15.2in

N

Subtotal (1 unit)*

SGD314.38

(exc. GST)

SGD342.67

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD314.38

*price indicative

RS Stock No.:
783-992
Mfr. Part No.:
48-22-8435
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Tool Organiser

Material

Polymer

Sub Type

Organiser Tool Case

Number of Compartments

5

Length

9.7in

Width

15.2in

Height

4.6in

Lock Type

Latch

Wheeled

No

Number of Drawers

0

Colour

Red

RoHS Status: Exempt

COO (Country of Origin):
IL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy