Velocity Pro Gear Polypropylene Backpack with Shoulder Strap 200 mm x 400mm x 390 mm

Subtotal (1 unit)*

SGD185.27

(exc. GST)

SGD201.94

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD185.27

*price indicative

RS Stock No.:
720-433
Mfr. Part No.:
TB-13-B
Manufacturer:
Velocity Pro Gear
Find similar products by selecting one or more attributes.
Select all

Brand

Velocity Pro Gear

Bag Type

Backpack

Product Type

Bag

Material

Polypropylene

Length

200mm

Width

400mm

Height

390mm

Shoulder Strap

Yes

Colour

Black

Number of Pockets

3

Lock Type

Zipper

RoHS Status: Exempt

COO (Country of Origin):
CN
The Toughbuilt Industries Tester bag built from 900D water-resistant material. Featuring a Fidlock quick-release pocket and velour internal dividers, it offers superior protection and organized storage for sensitive testing equipment in harsh environments.

Includes velour internal dividers and dedicated internal IPA storage for delicate tools

Rugged Construction: Built with a 3.2mm waterproof polypropylene base and marine-grade rivets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy