Velocity Pro Gear Polypropylene Backpack with Shoulder Strap 150 mm x 290mm x 420 mm

Subtotal (1 unit)*

SGD207.56

(exc. GST)

SGD226.24

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD207.56

*price indicative

RS Stock No.:
720-440
Mfr. Part No.:
VR-1605
Manufacturer:
Velocity Pro Gear
Find similar products by selecting one or more attributes.
Select all

Brand

Velocity Pro Gear

Bag Type

Backpack

Product Type

Bag

Material

Polypropylene

Length

150mm

Width

290mm

Height

420mm

Shoulder Strap

Yes

Colour

Black

Number of Pockets

28

Lock Type

Zipper

RoHS Status: Exempt

COO (Country of Origin):
CN
The Toughbuilt Industries high-performance backpack designed for technicians. Built with 900D water-resistant material and an ergonomic thermoformed back panel, it offers specialized external tester storage and a waterproof base for ultimate job-site reliability.

Equipped with a thermoformed comfort back panel and a bungee cord storage system

Built with a 3.2mm polypropylene waterproof base, M10 YKK zippers, and marine-grade rivets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy