Velocity Pro Gear Tear Resistant Material Tool Bag with Shoulder Strap 320 mm x 200mm x 340 mm
- RS Stock No.:
- 720-408
- Mfr. Part No.:
- TB-50-B
- Manufacturer:
- Velocity Pro Gear
Subtotal (1 unit)*
SGD169.83
(exc. GST)
SGD185.11
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD169.83 |
*price indicative
- RS Stock No.:
- 720-408
- Mfr. Part No.:
- TB-50-B
- Manufacturer:
- Velocity Pro Gear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Velocity Pro Gear | |
| Product Type | Bag | |
| Bag Type | Tool Bag | |
| Material | Tear Resistant Material | |
| Length | 320mm | |
| Width | 200mm | |
| Height | 340mm | |
| Shoulder Strap | Yes | |
| Lock Type | Zipper | |
| Select all | ||
|---|---|---|
Brand Velocity Pro Gear | ||
Product Type Bag | ||
Bag Type Tool Bag | ||
Material Tear Resistant Material | ||
Length 320mm | ||
Width 200mm | ||
Height 340mm | ||
Shoulder Strap Yes | ||
Lock Type Zipper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Toughbuilt Industries professional tool bag engineered for durability. Featuring a waterproof base and marine-grade hardware, it provides specialized compartments to securely organize multi-function testers and essential peripherals in demanding environments.
Built with 1200D water-resistant material, industrial nylon stitching, and M10 YKK zippers
Includes a 3.2mm polypropylene waterproof base and marine-grade rivets
Related links
- Velocity Pro Gear Tear Resistant Material Tool Bag with Shoulder Strap 400 mm x 290mm x 280 mm
- Velocity Pro Gear Tear Resistant Material Tool Bag with Shoulder Strap 395 mm x 255mm x 300 mm
- Velocity Pro Gear Polypropylene Carry Bag with Shoulder Strap 320 mm x 200mm x 340 mm
- Velocity Pro Gear Tear Resistant Material Backpack with Shoulder Strap 350 mm x 270mm x 490 mm
- Velocity Pro Gear 100% Polyester, Tear Resistant Material Carry Bag with Shoulder Strap 310 mm x 310mm x 390 mm
- Velocity Pro Gear Polypropylene Backpack with Shoulder Strap 200 mm x 400mm x 390 mm
- Velocity Pro Gear Polypropylene Carry Bag 400 mm x 290mm x 280 mm
- Velocity Pro Gear Polypropylene Backpack with Shoulder Strap 160 mm x 310mm x 460 mm
