ZANDER AACHEN SCB Series DIN Rail Timer Relay, 2-Contact, 24 V dc, 0 to 99 sec, 2 NO Switch Configuration

N

This image is representative of the product range

Subtotal (1 unit)*

SGD786.95

(exc. GST)

SGD857.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD786.95

*price indicative

RS Stock No.:
822-847
Mfr. Part No.:
475490
Manufacturer:
ZANDER AACHEN
Find similar products by selecting one or more attributes.
Select all

Brand

ZANDER AACHEN

Product Type

Timer Relay

Function

Timer

Mount Type

DIN Rail

Time Range

0 to 99 sec

Number of Contacts

2

Switching Voltage

50V dc

Contact Configuration

2 NO

IP Rating

IP20

Contact Current

4A

Supply DC Voltage

24 V dc

Terminal Type

Spring Cage

Height

99mm

Length

114mm

Standards/Approvals

TUV

Width

22.5mm

Series

SCB

COO (Country of Origin):
DE
The ZANDER AACHEN safety timer is designed to provide secure isolation for safety circuits, ensuring a safe shutdown of machinery during hazardous conditions, thereby protecting personnel and equipment alike.

Supports safety applications up to PL e, Cat. 4, SIL 3

Configurable switching behaviour for enhanced operational flexibility

Time delay for switch-on and switch-off functions, allowing controlled safety responses

Two safety relay contacts and auxiliary outputs for versatile connectivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy