ZANDER AACHEN SCB Series DIN Rail Timer Relay, 4-Contact, 24 V dc, 0 to 99 h, 2 NO, 2x PNP Switch Configuration

N

This image is representative of the product range

Subtotal (1 unit)*

SGD880.04

(exc. GST)

SGD959.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD880.04

*price indicative

RS Stock No.:
822-846
Mfr. Part No.:
475462
Manufacturer:
ZANDER AACHEN
Find similar products by selecting one or more attributes.
Select all

Brand

ZANDER AACHEN

Product Type

Timer Relay

Function

Timer

Mount Type

DIN Rail

Time Range

0 to 99 h

Number of Contacts

4

Switching Voltage

50V dc

Contact Configuration

2 NO, 2x PNP

IP Rating

IP20

Supply DC Voltage

24 V dc

Contact Current

4A

Terminal Type

Spring Cage

Width

22.5mm

Length

114mm

Height

99mm

Standards/Approvals

TUV

Series

SCB

COO (Country of Origin):
DE
The ZANDER AACHEN safety timer serves to ensure the Rapid and secure shutdown of machinery in hazardous situations, with features designed to enhance operational safety and compliance with strict regulations.

Configurable switching behaviour for tailored safety applications

Complies with safety standards up to PL e, Cat. 4, SIL 3

Allows automatic or monitored manual reset for enhanced safety management

Equipped with adjustable delay times, from seconds to hours

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy