ZANDER AACHEN SCB Series DIN Rail Timer Relay, 4-Contact, 24 V dc, 0 to 99 sec, 2 NO, 2x PNP Switch Configuration

N

This image is representative of the product range

Subtotal (1 unit)*

SGD880.04

(exc. GST)

SGD959.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD880.04

*price indicative

RS Stock No.:
822-801
Mfr. Part No.:
475465
Manufacturer:
ZANDER AACHEN
Find similar products by selecting one or more attributes.
Select all

Brand

ZANDER AACHEN

Product Type

Timer Relay

Function

Timer

Mount Type

DIN Rail

Time Range

0 to 99 sec

Number of Contacts

4

Switching Voltage

50V dc

Contact Configuration

2 NO, 2x PNP

IP Rating

IP20

Supply DC Voltage

24 V dc

Contact Current

4A

Terminal Type

Spring Cage

Width

22.5mm

Standards/Approvals

TUV

Height

99mm

Length

114mm

Series

SCB

COO (Country of Origin):
DE
The ZANDER AACHEN safety timer is designed to quickly and securely halt machinery in dangerous situations, enhancing operational safety across various applications.

Offers configurable switching behaviour to suit diverse operational needs

Supports single or dual-channel operation for flexible safety integration

Includes adjustable delay times up to 99 hours for precise control

Features automatic or monitored manual reset options for reliable operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy