ZANDER AACHEN SCB Series DIN Rail Timer Relay, 4-Contact, 24 V dc, 0 to 99 min, 2 NO, 2x PNP Switch Configuration
- RS Stock No.:
- 822-802
- Mfr. Part No.:
- 475466
- Manufacturer:
- ZANDER AACHEN
N
This image is representative of the product range
Subtotal (1 unit)*
SGD880.04
(exc. GST)
SGD959.24
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD880.04 |
*price indicative
- RS Stock No.:
- 822-802
- Mfr. Part No.:
- 475466
- Manufacturer:
- ZANDER AACHEN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ZANDER AACHEN | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Function | Timer | |
| Time Range | 0 to 99 min | |
| Number of Contacts | 4 | |
| Switching Voltage | 50V dc | |
| Contact Configuration | 2 NO, 2x PNP | |
| IP Rating | IP20 | |
| Supply DC Voltage | 24 V dc | |
| Contact Current | 4A | |
| Terminal Type | Spring Cage | |
| Length | 114mm | |
| Standards/Approvals | TUV | |
| Width | 22.5mm | |
| Height | 99mm | |
| Series | SCB | |
| Select all | ||
|---|---|---|
Brand ZANDER AACHEN | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Function Timer | ||
Time Range 0 to 99 min | ||
Number of Contacts 4 | ||
Switching Voltage 50V dc | ||
Contact Configuration 2 NO, 2x PNP | ||
IP Rating IP20 | ||
Supply DC Voltage 24 V dc | ||
Contact Current 4A | ||
Terminal Type Spring Cage | ||
Length 114mm | ||
Standards/Approvals TUV | ||
Width 22.5mm | ||
Height 99mm | ||
Series SCB | ||
- COO (Country of Origin):
- DE
The ZANDER AACHEN safety timer provides essential functions for quickly halting machine operations in the event of a danger, ensuring safe isolation of circuits according to specific standards.
Offers configurable switching behaviour for safety circuits
Includes adjustable switch-on and switch-off delay times for enhanced operational control
Supports both single and dual-channel operation for flexibility
Equipped with LED indicators for clear state visualisation
Related links
- ZANDER AACHEN SCB Series DIN Rail Timer Relay 24 V dc 2 NO, 2x PNP Switch Configuration
- ZANDER AACHEN SCB Series DIN Rail Timer Relay 24 V dc 2 NO, 2x PNP Switch Configuration
- ZANDER AACHEN SCB Series DIN Rail Timer Relay 24 V dc 2 NO, 2x PNP Switch Configuration
- ZANDER AACHEN SCB Series DIN Rail Timer Relay 24 V dc 2 NO Switch Configuration
- ZANDER AACHEN SCB Series DIN Rail Timer Relay 24 V dc 2 NO Switch Configuration
- ZANDER AACHEN SCB Series DIN Rail Timer Relay 24 V dc 2 NO Switch Configuration
- ZANDER AACHEN SCB Series DIN Rail Safety Timer 24 V dc 250V ac Auxiliary Switch
- ZANDER AACHEN SCB Series DIN Rail Safety Timer 24 V dc 250V ac Auxiliary Switch
