ZANDER AACHEN SCB Series DIN Rail Timer Relay, 4-Contact, 24 V dc, 0 to 99 h, 2 NO, 2x PNP Switch Configuration
- RS Stock No.:
- 822-803
- Mfr. Part No.:
- 475467
- Manufacturer:
- ZANDER AACHEN
N
This image is representative of the product range
Subtotal (1 unit)*
SGD880.04
(exc. GST)
SGD959.24
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD880.04 |
*price indicative
- RS Stock No.:
- 822-803
- Mfr. Part No.:
- 475467
- Manufacturer:
- ZANDER AACHEN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ZANDER AACHEN | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Function | Timer | |
| Time Range | 0 to 99 h | |
| Number of Contacts | 4 | |
| Switching Voltage | 50V dc | |
| Contact Configuration | 2 NO, 2x PNP | |
| IP Rating | IP20 | |
| Contact Current | 4A | |
| Supply DC Voltage | 24 V dc | |
| Terminal Type | Spring Cage | |
| Length | 114mm | |
| Width | 22.5mm | |
| Standards/Approvals | TUV | |
| Height | 99mm | |
| Series | SCB | |
| Select all | ||
|---|---|---|
Brand ZANDER AACHEN | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Function Timer | ||
Time Range 0 to 99 h | ||
Number of Contacts 4 | ||
Switching Voltage 50V dc | ||
Contact Configuration 2 NO, 2x PNP | ||
IP Rating IP20 | ||
Contact Current 4A | ||
Supply DC Voltage 24 V dc | ||
Terminal Type Spring Cage | ||
Length 114mm | ||
Width 22.5mm | ||
Standards/Approvals TUV | ||
Height 99mm | ||
Series SCB | ||
- COO (Country of Origin):
- DE
The ZANDER AACHEN safety timer offers reliable functionality for safe isolation in machinery and equipment. Its Advanced features ensure secure operation and compliance with stringent safety standards.
Two safety relay contacts and two safety semiconductor outputs enhance versatility
Configurable switching behaviour allows tailored operation for diverse applications
Adjustable switch-on and switch-off delay times deliver precise control
Suitable for safety applications up to PL e, Cat. 4, SIL 3
Related links
- ZANDER AACHEN SCB Series DIN Rail Timer Relay 24 V dc 2 NO, 2x PNP Switch Configuration
- ZANDER AACHEN SCB Series DIN Rail Timer Relay 24 V dc 2 NO, 2x PNP Switch Configuration
- ZANDER AACHEN SCB Series DIN Rail Timer Relay 24 V dc 2 NO, 2x PNP Switch Configuration
- ZANDER AACHEN SCB Series DIN Rail Timer Relay 24 V dc 2 NO Switch Configuration
- ZANDER AACHEN SCB Series DIN Rail Timer Relay 24 V dc 2 NO Switch Configuration
- ZANDER AACHEN SCB Series DIN Rail Timer Relay 24 V dc 2 NO Switch Configuration
- ZANDER AACHEN SCB Series DIN Rail Safety Timer 24 V dc 250V ac Auxiliary Switch
- ZANDER AACHEN SCB Series DIN Rail Safety Timer 24 V dc 250V ac Auxiliary Switch
