Time Switches

Time switches offer a reliable, automated solution for controlling electrical circuits across residential, commercial, and industrial settings. Available in both analogue and digital formats, timer switches allow scheduled on/off control for lighting, water pumps, ventilation systems, and more.

By automating routine tasks, time switches reduce the need for manual operation, improve energy efficiency, and enhance safety. Common applications include controlling holiday lights, garden fountains, street lighting, and swimming pool pumps. With flexible programming options, they are ideal for use in homes, schools, offices, and public spaces.

Working Principle of Timer Switch

Time-based switches are designed to automate the activation and deactivation of electrical devices based on preset schedules. A timer switch typically connects between the mains power supply and the device, either via a plug socket or integrated wiring.

  • Analogue timers use a mechanical dial or pins to set on/off intervals. They function similarly to a traditional clock, offering straightforward control for basic time-based needs.
  • Digital timers employ controls and interfaces such as buttons or touchpads for precise programming. Their advanced features allow for complex scheduling and greater accuracy in automating loads.

As the internal timer progresses, the switch closes or opens the circuit at scheduled times, powering connected devices on or off automatically. Many advanced models support multiple on/off cycles daily or weekly.

Such features offer tailored and repeatable control patterns for automated systems. User manuals usually provide clear instructions and specify power ratings and operational limits to ensure correct setup and safe use.

Benefits of Timer Switches

Timer switches offer practical advantages for both residential and commercial settings by automating power control. Key benefits include:

  • Energy Efficiency: By turning devices on and off only when needed, timer switches help reduce energy waste and lower utility costs.
  • Convenience: Automate routine tasks like lighting, heating, or ventilation without manual intervention, saving time and effort.
  • Improved Safety: Reduce the risk of electrical hazards by ensuring devices are not left on unintentionally. Security timers can also simulate occupancy when you're away.
  • Precise Scheduling: Many timer switches support daily or weekly programming, allowing for tailored control of appliances and systems.
  • Extended Equipment Life: Prevent unnecessary wear by running equipment only during required periods, helping to prolong the lifespan of devices.

Types of Timer Switches

Timer switches come in a range of designs to suit different applications and installation environments. Understanding the various types can help you select the most efficient solution for your needs.

By Operating Mechanism

  • Analogue Timer Switches: These switches feature mechanical dials or pins to set specific on/off intervals. They are straightforward to operate, typically limit programming to daily cycles, and are cost-effective for simple tasks.
  • Digital Timer Switches: Programmable via buttons or touchpads, digital timer switches in Singapore offer greater precision and flexibility. Many include weekly scheduling, multiple programs, and backup memory to retain settings during power outages.

By Form Factor / Installation Type

  • Plug-in Timer Switches / Outlet Timers: Designed for convenience, these plug directly into a wall socket and control individual appliances. They are commonly used for lamps, heaters, or holiday lighting.
  • In-Wall Timer Switches: Designed to replace standard light switches or outlets, these timers integrate directly into your electrical wiring. They offer a clean, permanent installation for controlling lighting or built-in appliances.
  • DIN Rail / Panel-Mount Timer Switches: These robust timers switches are designed for installation within electrical panels or control cabinets, typically mounting onto a DIN rail. They are ideal for industrial automation, air-conditioning systems, or other complex control circuits.

By Specialised Features

  • Astronomical Timer Switches: Astronomical timers automatically adjust on/off times based on local sunrise and sunset. They are ideal for outdoor lighting, signage, and security systems, adapting to seasonal changes without manual adjustment.
  • Countdown Timer Switches: These switches activate or deactivate a circuit after a set duration. They are perfect for tasks requiring a specific timed operation, such as charging devices or controlling ventilation fans for a limited period.
  • Random / Security Timer Switches: Designed for security purposes, these timers randomly vary on/off times for lights or other devices. They simulate occupancy, deterring potential intruders when a property is vacant.
  • Interval Timers: Interval timers are programmed to switch a device on and off repeatedly at set intervals. They are commonly used for applications requiring cyclical operation, such as irrigation systems, aeration pumps, or cyclical lighting.

Applications of Timer Switches

Timer switches are highly versatile, enabling automated control across a wide range of residential, commercial, and industrial settings.

Residential Applications

  • Lighting Automation: Timer switches automate household lighting, turning lights on and off at set times. This enhances security by simulating occupancy and provides convenience for daily routines.
  • Water Heater Control: These switches control water heaters, ensuring hot water is available when needed while reducing energy consumption during off-peak hours.
  • Fan & Air Purifier Control: Timer switches manage the operation of fans and air purifiers, scheduling them to run only during specific periods.

Commercial & Office Applications

  • Office Lighting Automation: In office environments, timer switches automate lighting schedules, ensuring lights are on during business hours and off at night or on weekends.
  • Air-Conditioning: Timer switches are used for pre-cooling offices before staff arrive or post-cooling after hours. This optimises energy use by ensuring comfortable temperatures only when occupied, without continuous operation.
  • Security & Access Control: These switches can be integrated into security systems to activate lights or alarms at specific times, deterring intruders. They can also control access points, helps with door locking/unlocking schedules, boosting safety and operational efficiency.

Industrial & Public Infrastructure Applications

  • Industrial Machinery & Equipment: Timer switches control the operation of various industrial machinery and equipment, automating start-up and shut-down sequences.
  • Outdoor & Public Lighting: For streetlights, park lighting, and building exterior illumination, timer switches automate on/off cycles based on time of day or seasonal light changes.
  • Building Management Systems (BMS) Integration: Timer switches are often integrated into larger Building Management Systems. This allows for centralised control over lighting and other building functions.

How to Order Time Switches From RS?

Shop with confidence at RS Singapore, your trusted online distributor of a wide selection of high-quality timer switches from leading brands like Theben, Finder, and Grasslin. Explore our extensive online catalogue to find the perfect digital timer switches, overload relays, or wall-mounted light switches for your residential, commercial, or industrial applications.

To complete your purchase, add the products you need to your cart and proceed to our secure checkout. We provide several flexible payment solutions for your convenience. For specifics about our delivery services, including estimated arrival times and associated costs across Singapore, please refer to our dedicated Delivery Information page.

260 Products showing for Time Switches

Sort By
Subtotal (1 unit)
SGD101.69(exc. GST)
SGD101.69/unit
Subtotal (1 unit)
SGD120.17(exc. GST)
SGD120.17/unit
Subtotal (1 unit)
SGD104.93(exc. GST)
SGD104.93/unit
Subtotal (1 unit)
SGD112.62(exc. GST)
SGD112.62/unit
Subtotal (1 unit)
SGD128.81(exc. GST)
SGD128.81/unit
In Stock
  • RS Stock No. 161-2448
Subtotal (1 unit)
SGD83.97(exc. GST)
SGD83.97/unit
Subtotal (1 unit)
SGD148.48(exc. GST)
SGD148.48/unit
Subtotal (1 unit)
SGD260.15(exc. GST)
SGD260.15/unit
Subtotal (1 unit)
SGD96.75(exc. GST)
SGD96.75/unit
Temporarily out of stock
  • RS Stock No. 101-222
  • Mfr. Part No. EHN010
Subtotal (1 unit)
SGD212.27(exc. GST)
SGD212.27/unit
Temporarily out of stock
  • RS Stock No. 101-000
  • Mfr. Part No. EHN011
Subtotal (1 unit)
SGD318.54(exc. GST)
SGD318.54/unit
In Stock
  • RS Stock No. 101-224
  • Mfr. Part No. EHN171
Subtotal (1 unit)
SGD351.71(exc. GST)
SGD351.71/unit
In Stock
  • RS Stock No. 834-7537
  • Mfr. Part No. 7LF4512-0
Subtotal (1 unit)
SGD282.83(exc. GST)
SGD282.83/unit
In Stock
  • RS Stock No. 275-4721
  • Mfr. Part No. NTT03
Subtotal (1 unit)
SGD124.67(exc. GST)
SGD124.67/unit
In Stock
  • RS Stock No. 138-5669
  • Mfr. Part No. TR610 top 2 120V UL
Subtotal (1 unit)
SGD197.86(exc. GST)
SGD197.86/unit
In Stock
  • RS Stock No. 171-7635
  • Mfr. Part No. TR610 top3
Subtotal (1 unit)
SGD177.25(exc. GST)
SGD177.25/unit
In Stock
  • RS Stock No. 100-998
  • Mfr. Part No. EGN103
Subtotal (1 unit)
SGD359.87(exc. GST)
SGD359.87/unit
In Stock
  • RS Stock No. 821-5058
  • Mfr. Part No. TG24
Subtotal (1 unit)
SGD32.34(exc. GST)
SGD32.34/unit
In Stock
  • RS Stock No. 711-4799
  • Mfr. Part No. 11.41.8.230.0000
Subtotal (1 unit)
SGD181.18(exc. GST)
SGD181.18/unit
In Stock
  • RS Stock No. 897-6908
  • Mfr. Part No. 4 128 12
Subtotal (1 unit)
SGD156.63(exc. GST)
SGD156.63/unit
Results per page