RS PRO Thread Repair Insert, Metric, Drill Size 16.8 mm
- RS Stock No.:
- 765-551
- Manufacturer:
- RS PRO
N
Subtotal (1 tube of 3 units)*
SGD57.36
(exc. GST)
SGD62.52
(inc. GST)
Stock information currently inaccessible - Please check back later
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | SGD57.36 | SGD19.12 |
*price indicative
- RS Stock No.:
- 765-551
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread | Metric | |
| Product Type | Thread Repair Insert | |
| Drill Size | 16.8 mm | |
| Thread Length | 18mm | |
| Diameter / Pitch | 16.8mm | |
| Material | 303 Stainless Steel | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Metric | ||
Product Type Thread Repair Insert | ||
Drill Size 16.8 mm | ||
Thread Length 18mm | ||
Diameter / Pitch 16.8mm | ||
Material 303 Stainless Steel | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO M12 x 1.75 Thread Repair Insert
The RS PRO M12 x 1.75 Thread Repair Insert is designed to restore damaged or worn threads in metal components. Made from Durable 303 stainless steel, it provides a reliable and long-lasting solution for thread repair, ensuring structural integrity and extending the life of your equipment.
Features and Benefits
Material: 303 stainless steel offers excellent corrosion resistance and durability.
Thread Size: M12 x 1.75 ensures compatibility with standard metric fasteners.
Drill Size: 16.8 mm drill size required for installation, facilitating easy setup.
Thread Length: 18 mm provides ample engagement for secure fastening.
Compliance: Meets REACH standards for safety and environmental protection.
Thread Size: M12 x 1.75 ensures compatibility with standard metric fasteners.
Drill Size: 16.8 mm drill size required for installation, facilitating easy setup.
Thread Length: 18 mm provides ample engagement for secure fastening.
Compliance: Meets REACH standards for safety and environmental protection.
Applications
Automotive repair and maintenance
Industrial machinery refurbishment
Aerospace component repair
Marine equipment maintenance
Industrial machinery refurbishment
Aerospace component repair
Marine equipment maintenance
Additional Information
Installation requires a 16.8 mm drill size for proper fitment.
Complies with REACH standards, ensuring safe use in various environments.
Complies with REACH standards, ensuring safe use in various environments.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Thread Repair Insert, Metric
- RS PRO Thread Repair Insert Drill Size 20.6 mm
- RS PRO Thread Repair Insert Drill Size 10.3 mm
- RS PRO Thread Repair Insert Drill Size 16.5 mm
- RS PRO Thread Repair Insert Drill Size 14.3 mm
- RS PRO Thread Repair Insert Drill Size 4.1 mm
- RS PRO Thread Repair Insert Drill Size 6.6 mm
- RS PRO Thread Repair Insert Drill Size 9.9 mm
