RS PRO Thread Repair Insert, Metric, Drill Size 12.8 mm
- RS Stock No.:
- 765-547
- Manufacturer:
- RS PRO
N
Subtotal (1 tube of 3 units)*
SGD40.55
(exc. GST)
SGD44.20
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 178 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | SGD40.55 | SGD13.517 |
*price indicative
- RS Stock No.:
- 765-547
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thread Repair Insert | |
| Thread | Metric | |
| Drill Size | 12.8 mm | |
| Thread Length | 14mm | |
| Material | 303 Stainless Steel | |
| Diameter / Pitch | 12.8mm | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thread Repair Insert | ||
Thread Metric | ||
Drill Size 12.8 mm | ||
Thread Length 14mm | ||
Material 303 Stainless Steel | ||
Diameter / Pitch 12.8mm | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO M10 x 1.5 Thread Repair Insert, 303 Stainless Steel
The RS PRO M10 x 1.5 Thread Repair Insert is designed to restore damaged or worn threads to their original condition. Made from Durable 303 stainless steel, this insert ensures a reliable and long-lasting repair solution for metric threads. Ideal for maintenance and repair operations, it provides a cost-effective way to extend the life of components.
Features and Benefits
Material: 303 stainless steel offers excellent corrosion resistance and durability.
Thread Size: M10 x 1.5 ensures compatibility with standard metric threads.
Drill Size: 12.8 mm drill size required for installation, simplifying the repair process.
Thread Length: 14 mm provides sufficient engagement for secure repairs.
Compliance: Meets REACH standards for safety and environmental protection.
Thread Size: M10 x 1.5 ensures compatibility with standard metric threads.
Drill Size: 12.8 mm drill size required for installation, simplifying the repair process.
Thread Length: 14 mm provides sufficient engagement for secure repairs.
Compliance: Meets REACH standards for safety and environmental protection.
Applications
Automotive repair and maintenance
Industrial machinery refurbishment
Aerospace component restoration
General engineering repairs
Industrial machinery refurbishment
Aerospace component restoration
General engineering repairs
Additional Information
Complies with REACH standards for environmental safety.
Suitable for use in various industrial and maintenance applications.
Suitable for use in various industrial and maintenance applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Thread Repair Insert Drill Size 12.8 mm
- RS PRO Thread Repair Insert Drill Size 16.5 mm
- RS PRO Thread Repair Insert Drill Size 14.8 mm
- RS PRO Thread Repair Insert Drill Size 16.8 mm
- RS PRO Thread Repair Insert Drill Size 6.9 mm
- RS PRO Thread Repair Insert Drill Size 20.6 mm
- RS PRO Thread Repair Insert Drill Size 10.8 mm
- RS PRO Thread Repair Insert Drill Size 10.3 mm

