RS PRO Thread Repair Insert, Metric, Drill Size 20.6 mm
- RS Stock No.:
- 765-536
- Manufacturer:
- RS PRO
N
Subtotal (1 tube of 5 units)*
SGD17.43
(exc. GST)
SGD19.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | SGD17.43 | SGD3.486 |
*price indicative
- RS Stock No.:
- 765-536
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thread Repair Insert | |
| Thread | Metric | |
| Drill Size | 20.6 mm | |
| Thread Length | 30mm | |
| Material | 304 Stainless Steel | |
| Diameter / Pitch | 24.2mm | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thread Repair Insert | ||
Thread Metric | ||
Drill Size 20.6 mm | ||
Thread Length 30mm | ||
Material 304 Stainless Steel | ||
Diameter / Pitch 24.2mm | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO M20 x 2.5 Thread Repair Insert, 304 Stainless Steel
This RS PRO thread repair insert is designed to restore damaged or worn threads to their original condition. Made from Durable 304 stainless steel, it ensures longevity and resistance to corrosion, making it Ideal for industrial environments. The insert is compatible with metric threads and is easy to install, providing a reliable solution for thread repair needs.
Features and Benefits
Material: 304 stainless steel provides excellent corrosion resistance and durability.
Thread Type: Metric thread ensures compatibility with a wide range of applications.
Thread Length: 30 mm length offers sufficient engagement for secure repairs.
Drill Size: 20.6 mm drill size allows for precise installation.
Standards Compliance: Meets REACH standards for safety and environmental protection.
Thread Type: Metric thread ensures compatibility with a wide range of applications.
Thread Length: 30 mm length offers sufficient engagement for secure repairs.
Drill Size: 20.6 mm drill size allows for precise installation.
Standards Compliance: Meets REACH standards for safety and environmental protection.
Applications
Automotive repair
Machinery maintenance
Industrial equipment refurbishment
Machinery maintenance
Industrial equipment refurbishment
Additional Information
Compatible with M20 x 2.5 thread sizes
Ideal for restoring damaged threads in various materials
Suitable for use in high-stress environments due to robust material properties
Ideal for restoring damaged threads in various materials
Suitable for use in high-stress environments due to robust material properties
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Thread Repair Insert Drill Size 16.5 mm
- RS PRO Thread Repair Insert Drill Size 10.3 mm
- RS PRO Thread Repair Insert Drill Size 14.3 mm
- Böllhoff Thread Repair Insert Drill Size 3.2 mm
- RS PRO Thread Repair Insert, Metric
- RS PRO Thread Repair Insert Drill Size 4.1 mm
- RS PRO Thread Repair Insert Drill Size 6.6 mm
- RS PRO Thread Repair Insert, Drill Size 6.2 mm

