Phoenix Contact 32 Zack Marker Strip for use with Terminal Blocks
- RS Stock No.:
- 941-498
- Mfr. Part No.:
- 1050033:0032
- Manufacturer:
- Phoenix Contact
N
This image is representative of the product range
Subtotal (1 pack of 10 units)*
SGD143.00
(exc. GST)
SGD155.87
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD143.00 | SGD14.30 |
*price indicative
- RS Stock No.:
- 941-498
- Mfr. Part No.:
- 1050033:0032
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Zack Marker Strip | |
| Product Type | Marker Strip | |
| For Use With | Terminal Blocks | |
| Legend | 32 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Zack Marker Strip | ||
Product Type Marker Strip | ||
For Use With Terminal Blocks | ||
Legend 32 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Terminal marker serves as a highly effective solution for identifying Terminal blocks. Designed specifically for clarity, this product enhances organisation within electrical installations.
Pitch is precisely 5.2 mm for compatible installations
Constructed from white PA for visibility and durability
Latching mounting type ensures secure placement
Ambient temperature range of -40 °C to 100 °C supports diverse environments
Related links
- Phoenix Contact 30 Zack Marker Strip for use with Terminal Blocks
- Phoenix Contact 34 Zack Marker Strip for use with Terminal Blocks
- Phoenix Contact 33 Zack Marker Strip for use with Terminal Blocks
- Phoenix Contact 31 Zack Marker Strip for use with Terminal Blocks
- Phoenix Contact 3 Zack Marker Strip for use with Terminal Blocks
- Phoenix Contact 41/50 Zack Marker Strip for use with Terminal Blocks
- Phoenix Contact 81/90 Zack Marker Strip for use with Terminal Blocks
- Phoenix Contact 71/80 Zack Marker Strip for use with Terminal Blocks
