Phoenix Contact 3 Zack Marker Strip for use with Terminal Blocks
- RS Stock No.:
- 941-495
- Mfr. Part No.:
- 1050033:0003
- Manufacturer:
- Phoenix Contact
N
Subtotal (1 pack of 10 units)*
SGD143.00
(exc. GST)
SGD155.87
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD143.00 | SGD14.30 |
*price indicative
- RS Stock No.:
- 941-495
- Mfr. Part No.:
- 1050033:0003
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Zack Marker Strip | |
| Product Type | Marker Strip | |
| Legend | 3 | |
| For Use With | Terminal Blocks | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Zack Marker Strip | ||
Product Type Marker Strip | ||
Legend 3 | ||
For Use With Terminal Blocks | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Terminal marker offers clear identification for Terminal blocks, ensuring users can easily organise and manage electrical connections with precision and clarity.
Marked with identical numbers for easy identification
Made from Durable PA material ensuring longevity
Flammability rating according to UL 94 V2 enhances safety
Can withstand ambient temperatures from -40 °C to 100 °C
Related links
- Phoenix Contact 30 Zack Marker Strip for use with Terminal Blocks
- Phoenix Contact 34 Zack Marker Strip for use with Terminal Blocks
- Phoenix Contact 33 Zack Marker Strip for use with Terminal Blocks
- Phoenix Contact 31 Zack Marker Strip for use with Terminal Blocks
- Phoenix Contact 32 Zack Marker Strip for use with Terminal Blocks
- Phoenix Contact, ZB6.LGS : 3 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, BNB Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact 41/50 Zack Marker Strip for use with Terminal Blocks
