Phoenix Contact 41/50 Zack Marker Strip for use with Terminal Blocks

N

Subtotal (1 pack of 10 units)*

SGD143.00

(exc. GST)

SGD155.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +SGD143.00SGD14.30

*price indicative

RS Stock No.:
941-502
Mfr. Part No.:
1051016:0041
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Marker Strip

Accessory Type

Zack Marker Strip

For Use With

Terminal Blocks

Legend

41/50

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Phoenix Contact Terminal marker offers a reliable solution for clear identification of Terminal Blocks, featuring horizontally labelled sections for easy numbering from 41 to 50 and designed specifically for a Terminal Block width of 6.2 mm.

Constructed from Durable PA material ensuring longevity and flammability compliance (UL 94 V2)

Latching mounting type allows easy installation and secure fixation on Terminal blocks

Operating temperature range of -40 °C to 100 °C suitable for diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy