Socomec 63A NH Fuse 0 500V
- RS Stock No.:
- 252-5335
- Mfr. Part No.:
- 67020063
- Manufacturer:
- Socomec
Subtotal (3 units, in packs of 3)*
SGD82.79
(exc. GST)
SGD90.24
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 3 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 3 + | SGD27.597 | SGD82.79 |
*price indicative
- RS Stock No.:
- 252-5335
- Mfr. Part No.:
- 67020063
- Manufacturer:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Current Rating | 63A | |
| Product Type | NH Fuse | |
| Fuse Size | 0 | |
| Voltage | 500V | |
| Standards/Approvals | DIN EN 60269-1, NF EN 60269-2, IEC 60269-2, NF EN 60269-1, IEC 60269-1 | |
| High Rupture Capacity | Yes | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Current Rating 63A | ||
Product Type NH Fuse | ||
Fuse Size 0 | ||
Voltage 500V | ||
Standards/Approvals DIN EN 60269-1, NF EN 60269-2, IEC 60269-2, NF EN 60269-1, IEC 60269-1 | ||
High Rupture Capacity Yes | ||
- COO (Country of Origin):
- HU
The Socomec NFC-DIN industrial fuselink having current rating of 63A. The industrial fuses protect installations and people from overcurrents for any low voltage electrical circuit. It is mainly used in motor protection and cable & device protection.
High level performances
High reliability
Improved safety
