Socomec 16A NH Fuse 0 400 V, 500 V, 690 V, 250V dc
- RS Stock No.:
- 252-5328
- Mfr. Part No.:
- 66000016
- Manufacturer:
- Socomec
Subtotal (1 pack of 3 units)*
SGD63.71
(exc. GST)
SGD69.44
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 3 + | SGD21.237 | SGD63.71 |
*price indicative
- RS Stock No.:
- 252-5328
- Mfr. Part No.:
- 66000016
- Manufacturer:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Current Rating | 16A | |
| Product Type | NH Fuse | |
| Fuse Size | 0 | |
| Voltage | 400V, 500V, 690V, 250V | |
| Standards/Approvals | IEC 60269-1, NF EN 60269-1, NF EN 60269-2, DIN EN 60269-1, IEC 60269-2 | |
| High Rupture Capacity | Yes | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Current Rating 16A | ||
Product Type NH Fuse | ||
Fuse Size 0 | ||
Voltage 400V, 500V, 690V, 250V | ||
Standards/Approvals IEC 60269-1, NF EN 60269-1, NF EN 60269-2, DIN EN 60269-1, IEC 60269-2 | ||
High Rupture Capacity Yes | ||
- COO (Country of Origin):
- HU
The Socomec NFC-DIN industrial fuselink having current rating of 16A. The industrial fuses protect installations and people from overcurrents for any low voltage electrical circuit. It is mainly used in motor protection and cable & device protection.
High level performances
High reliability
Improved safety
Related links
- Socomec 80A NH Fuse 0 500 V ac 250V dc
- Socomec 100A NH Fuse 0 500 V ac 250V dc
- Siemens 250A NH Fuse NH2 690 V ac, 250V dc
- Siemens 355A NH Fuse NH2 690 V ac, 250V dc
- Siemens 315A NH Fuse NH2 690 V ac, 250V dc
- Siemens 16A NH Fuse NH1 500 V ac, 500V dc
- Siemens 63A NH Fuse NH1 690 V ac, 400V dc
- Eaton 16A NH Fuse NH000 690V ac
