Socomec 80A NH Fuse 0 500 V ac, 690 V ac, 250V dc
- RS Stock No.:
- 252-5336
- Mfr. Part No.:
- 67020080
- Manufacturer:
- Socomec
Subtotal (1 pack of 3 units)*
SGD82.79
(exc. GST)
SGD90.24
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 3 + | SGD27.597 | SGD82.79 |
*price indicative
- RS Stock No.:
- 252-5336
- Mfr. Part No.:
- 67020080
- Manufacturer:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Current Rating | 80A | |
| Product Type | NH Fuse | |
| Fuse Size | 0 | |
| Voltage | 500V ac, 690V ac, 250V ac | |
| Standards/Approvals | DIN EN 60269-1, IEC 60269-1, NF EN 60269-1, NF EN 60269-2, IEC 60269-2 | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Current Rating 80A | ||
Product Type NH Fuse | ||
Fuse Size 0 | ||
Voltage 500V ac, 690V ac, 250V ac | ||
Standards/Approvals DIN EN 60269-1, IEC 60269-1, NF EN 60269-1, NF EN 60269-2, IEC 60269-2 | ||
- COO (Country of Origin):
- HU
The Socomec NFC-DIN industrial fuselink having current rating of 80A. The industrial fuses protect installations and people from overcurrents for any low voltage electrical circuit. It is mainly used in motor protection and cable & device protection.
High level performances
High reliability
Improved safety
Related links
- Socomec 100A NH Fuse 0 500 V ac 250V dc
- Socomec 80A NH Fuse 0 500V
- Socomec 16A NH Fuse 0 400 V 690 V, 250V dc
- Siemens 355A NH Fuse NH2 690 V ac, 250V dc
- Siemens 315A NH Fuse NH2 690 V ac, 250V dc
- Siemens 250A NH Fuse NH2 690 V ac, 250V dc
- Siemens 80A NH Fuse NH1 690 V ac, 400V dc
- Siemens 80A NH Fuse NH2 500 V ac, 440V dc
