Portwest Navy 60% Modacrylic, Cotton, 1% Carbon Fibre Long Sleeve Sleeve T-Shirt L
- RS Stock No.:
- 750-025
- Mfr. Part No.:
- FR11NARL
- Manufacturer:
- Portwest
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 750-025
- Mfr. Part No.:
- FR11NARL
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | T-Shirt | |
| Size | L | |
| Colour | Navy | |
| Material | 60% Modacrylic, Cotton, 1% Carbon Fibre | |
| Gender | Unisex | |
| Series | FR11 | |
| Sleeve Type | Long Sleeve | |
| Standards/Approvals | EN 1149-5, IEC 61482-2 IEC 61482-1-2 APC 1, ASTM F1959/F1959M-12 EBT = 4.3 CAL/CM2 (HAF = 66%), B1, C1, IEC 61482-2 IEC 61482-1-1 (Elim 4.4 CAL/CM²), F1, EN ISO 11612 A1 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type T-Shirt | ||
Size L | ||
Colour Navy | ||
Material 60% Modacrylic, Cotton, 1% Carbon Fibre | ||
Gender Unisex | ||
Series FR11 | ||
Sleeve Type Long Sleeve | ||
Standards/Approvals EN 1149-5, IEC 61482-2 IEC 61482-1-2 APC 1, ASTM F1959/F1959M-12 EBT = 4.3 CAL/CM2 (HAF = 66%), B1, C1, IEC 61482-2 IEC 61482-1-1 (Elim 4.4 CAL/CM²), F1, EN ISO 11612 A1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Portwest Long sleeve T- Shirt is a protective workwear garment designed for tasks where heat exposure and static control are critical. it blends a clean crew neck style with dependable performance for daily industrial use. the fabric maintains its protective behavior after repeated laundering, while the comfortable construction supports long working hours. stable appearance, clear identification labeling, and reliable compliance make it suitable for safety focused operations that need consistent protection without sacrificing wearability.
Offers comfort through high cotton content
Delivers strong colour fastness and size stability
Supports anti static performance in sensitive areas
Features a crew neck for easy wear
Displays an external standards label for identification
Ensures suitability for demanding work environments
Complies with EN ISO 11612 standard
Related links
- Portwest Navy 60% Modacrylic 1% Carbon Fibre Long Sleeve Sleeve T-Shirt L
- Portwest Navy 60% Modacrylic 1% Carbon Fibre Long Sleeve Sleeve T-Shirt XL
- Portwest Navy 1% Carbon Fibre Cotton Long Sleeve Sleeve T-Shirt 2XL
- Portwest Navy Cotton 1% Carbon Fibre Long Sleeve Sleeve T-Shirt 3XL
- Portwest Navy Cotton 1% Carbon Fibre Long Sleeve Sleeve T-Shirt M
- Portwest Navy Cotton 1% Carbon Fibre Long Sleeve Sleeve T-Shirt S
- Portwest Navy Cotton 60% Modacrylic Long Sleeve Sleeve T-Shirt XL
- Portwest Black Cotton 1% Carbon Fibre Long Sleeve Sleeve T-Shirt 128 cm
