TE Connectivity RP 1000 Ω, 0402 Thin Film Resistor 0.1 % Surface 0.1 W - 9-2176305-4

Subtotal (1 reel of 5000 units)*

SGD940.00

(exc. GST)

SGD1,025.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +SGD0.188SGD940.00

*price indicative

RS Stock No.:
799-129
Mfr. Part No.:
9-2176305-4
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

1000Ω

Product Type

Resistor

Technology

Thin Film

Resistor Type

Precision

Package/Case

0402

Packaging

Tape & Reel

Tolerance

0.1 %

Voltage

25V

Power Rating

0.1W

Mount Type

Surface

Temperature Coefficient

±25 ppm/°C

Automotive Standard

No

Series

RP

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Length

1mm

Width

500μm

Termination Style

Solder

Height

300μm

COO (Country of Origin):
TW
The TE Connectivity high power precision resistors deliver exceptional performance and reliability in Compact surface mount packages, suitable for a variety of applications including communications and medical instrumentation.

High precision with tolerances as low as 0.05% and TCR down to 5PPM

Power rating up to 1.0W with operating voltage of up to 200V DC

Stable thin film technology ensures increased power dissipation and durability

Moisture sensitivity level at MSL1 for enhanced reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy