TE Connectivity Holsworthy RP73 10 kΩ, 0402 Thin Film Surface Mount Resistor 0.1 % 0.1 W - 9-2176306-1
- RS Stock No.:
- 305-151
- Mfr. Part No.:
- 9-2176306-1
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 50 units)*
SGD15.50
(exc. GST)
SGD17.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 4,150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 50 - 450 | SGD0.31 | SGD15.50 |
| 500 - 950 | SGD0.295 | SGD14.75 |
| 1000 - 2450 | SGD0.273 | SGD13.65 |
| 2500 + | SGD0.251 | SGD12.55 |
*price indicative
- RS Stock No.:
- 305-151
- Mfr. Part No.:
- 9-2176306-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 10kΩ | |
| Technology | Thin Film | |
| Package/Case | 0402 | |
| Tolerance | 0.1 % | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±25 ppm/°C | |
| Automotive Standard | No | |
| Series | Holsworthy RP73 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 10kΩ | ||
Technology Thin Film | ||
Package/Case 0402 | ||
Tolerance 0.1 % | ||
Power Rating 0.1W | ||
Temperature Coefficient ±25 ppm/°C | ||
Automotive Standard No | ||
Series Holsworthy RP73 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The TE Connectivity Surface Mount Precision Resistor is a thin-film resistor in a 0402 package, designed for high-precision applications. It has a power rating of 0.1 W, with a tolerance of ±0.1% and a temperature coefficient of ±25 ppm/°C. Featuring two solderable terminations, it stands at a height of 0.3 mm [.012 in]. This resistor is Ideal for applications requiring precise resistance values with minimal temperature-induced variation, ensuring stable performance in sensitive electronic circuits.
25 V operating voltage
Solder mounted
10K ohms
EU RoHS compliant
EU ELV compliant
Related links
- TE Connectivity Holsworthy RP73 10 kΩ, 0402 Thin Film Surface Mount Resistor 0.1 % 0.1 W - 9-2176306-1
- TE Connectivity Holsworthy RP73 30.9 Ω, 0402 Thin Film Resistor 0.1 % 0.1 W - 4-2176304-8
- TE Connectivity Holsworthy RP73 280 Ω, 0603 Thin Film Precision Resistor 0.1 % Surface 0.1 W - 7-1879744-2
- TE Connectivity Holsworthy RP73 20 Ω, 0603 Thin Film Precision Resistor 0.1 % Surface 0.1 W - 6-1879743-1
- TE Connectivity Holsworthy RP73 28.7 kΩ, 0603 Thin Film Precision Resistor 0.1 % Surface 0.1 W - 6-1879746-7
- TE Connectivity Holsworthy RP73 9.53 kΩ, 1206 Thin Film Precision Resistor 0.1 % Surface 0.25 W - 6-1879261-1
- TE Connectivity Holsworthy RP73 40.2 Ω, 1206 Thin Film Precision Resistor 0.1 % Surface 0.25 W - 7-1879254-1
- TE Connectivity Holsworthy RP73 953 Ω, 1206 Thin Film Precision Resistor 0.1 % Surface 0.25 W - 7-1879258-0
