TE Connectivity Holsworthy RP73 10 kΩ, 0402 Thin Film Surface Mount Resistor 0.1 % 0.1 W - 9-2176306-1

This image is representative of the product range

Subtotal (1 reel of 5000 units)*

SGD885.00

(exc. GST)

SGD965.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +SGD0.177SGD885.00

*price indicative

RS Stock No.:
305-149
Mfr. Part No.:
9-2176306-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

10kΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Package/Case

0402

Tolerance

0.1 %

Power Rating

0.1W

Temperature Coefficient

±25 ppm/°C

Automotive Standard

No

Series

Holsworthy RP73

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

No

COO (Country of Origin):
TW
The TE Connectivity Surface Mount Precision Resistor is a thin-film resistor in a 0402 package, designed for high-precision applications. It has a power rating of 0.1 W, with a tolerance of ±0.1% and a temperature coefficient of ±25 ppm/°C. Featuring two solderable terminations, it stands at a height of 0.3 mm [.012 in]. This resistor is Ideal for applications requiring precise resistance values with minimal temperature-induced variation, ensuring stable performance in sensitive electronic circuits.

25 V operating voltage

Solder mounted

10K ohms

EU RoHS compliant

EU ELV compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy