TE Connectivity RP 324 Ω, 0603 Thin Film Resistor 0.1 % Surface 0.17 W - 6-2176087-5
- RS Stock No.:
- 677-721
- Mfr. Part No.:
- 6-2176087-5
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 677-721
- Mfr. Part No.:
- 6-2176087-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 324Ω | |
| Product Type | Resistor | |
| Resistor Type | Thin Film Resistor | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Packaging | 1000 Reel | |
| Tolerance | 0.1 % | |
| Power Rating | 0.17W | |
| Temperature Coefficient | ±25 ppm/°C | |
| Mount Type | Surface | |
| Series | RP | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 450μm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS Compliant | |
| Width | 800μm | |
| Length | 1.55mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 324Ω | ||
Product Type Resistor | ||
Resistor Type Thin Film Resistor | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Packaging 1000 Reel | ||
Tolerance 0.1 % | ||
Power Rating 0.17W | ||
Temperature Coefficient ±25 ppm/°C | ||
Mount Type Surface | ||
Series RP | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 450μm | ||
Termination Style Solder | ||
Standards/Approvals RoHS Compliant | ||
Width 800μm | ||
Length 1.55mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Thin Film Resistor is a precision surface-mount component designed for demanding electronic applications. It utilizes a sputtered metal film on high-grade alumina to ensure excellent stability and performance. The resistor is protected by three printed layers, enhancing its durability in harsh environments and improving long-term reliability.
Tolerance down to 0.05% and TCR down to 5PPM
Terminal finish electroplated 100% matte Sn
Moisture sensitivity level MSL1
Related links
- TE Connectivity RP 698 Ω, 0603 Thin Film Resistor 0.1 % Surface 0.17 W - 9-2176087-7
- TE Connectivity RP 97600 Ω, 0603 Thin Film Resistor 0.1 % Surface 0.17 W - 8-2176089-9
- TE Connectivity Holsworthy RP73 47.5 kΩ, 0603 Thin Film Resistor 0.1 % 0.17 W - 6-2176089-1
- TE Connectivity RP73 182 kΩ, 0603 Thin Film Precision Resistor 0.1 % Surface 0.17 W - 1-2176090-5
- TE Connectivity RQ 40200 Ω, 0603 Thin Film Resistor 0.1 % Surface 0.17 W - 9-2176370-4
- TE Connectivity Holsworthy RP73 562 Ω, 0603 Thin Film Resistor 0.10% Surface 0.17 W - 8-2176087-8
- TE Connectivity RP73 487 Ω, 0603 Thin Film Resistor 0.10% Surface 0.17 W - 8-2176087-2
- TE Connectivity Holsworthy RP73 59 kΩ, 0603 Thin Film Resistor 0.1 % 0.17 W - 6-2176089-9
