TE Connectivity RQ 40200 Ω, 0603 Thin Film Resistor 0.1 % Surface 0.17 W - 9-2176370-4
- RS Stock No.:
- 799-130
- Mfr. Part No.:
- 9-2176370-4
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 5000 units)*
SGD2,995.00
(exc. GST)
SGD3,265.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | SGD0.599 | SGD2,995.00 |
*price indicative
- RS Stock No.:
- 799-130
- Mfr. Part No.:
- 9-2176370-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Resistor | |
| Resistance | 40200Ω | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Tolerance | 0.1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.17W | |
| Voltage | 75V | |
| Temperature Coefficient | ±10 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | RQ | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Length | 1.55mm | |
| Width | 800μm | |
| Termination Style | Solder | |
| Height | 450μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Resistor | ||
Resistance 40200Ω | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Tolerance 0.1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.17W | ||
Voltage 75V | ||
Temperature Coefficient ±10 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series RQ | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Length 1.55mm | ||
Width 800μm | ||
Termination Style Solder | ||
Height 450μm | ||
- COO (Country of Origin):
- TW
The TE Connectivity SMD thin film Precision Resistor is designed for high accuracy in automotive and industrial applications, featuring Advanced construction that ensures superior tolerance and temperature characteristics.
SMD TaN thin film construction for reliability
Exceptional resistance tolerances of ±0.05% and ±0.1%
Wide resistance range from 40R to 1M0 for versatile applications
Excellent temperature coefficient of ±10PPM/°C for stability
AEC-Q200 qualified, ensuring compliance with automotive standards
Moisture Sensitive Level - MSL1 for handling ease
Related links
- TE Connectivity RP 698 Ω, 0603 Thin Film Resistor 0.1 % Surface 0.17 W - 9-2176087-7
- TE Connectivity RP 97600 Ω, 0603 Thin Film Resistor 0.1 % Surface 0.17 W - 8-2176089-9
- TE Connectivity RP73 182 kΩ, 0603 Thin Film Precision Resistor 0.1 % Surface 0.17 W - 1-2176090-5
- TE Connectivity RP 324 Ω, 0603 Thin Film Resistor 0.1 % Surface 0.17 W - 6-2176087-5
- TE Connectivity RQ 10700 Ω, 1206 Thin Film Resistor 0.1 % Surface 400 mW - 9-2176390-4
- TE Connectivity Holsworthy RP73 47.5 kΩ, 0603 Thin Film Resistor 0.1 % 0.17 W - 6-2176089-1
- TE Connectivity RP73 Series 787 Ω, 0603 Thin Film Precision Resistor 0.10% Surface 0.17 W - RP73PF1J787RBTDF
- TE Connectivity RP73 Series 619 Ω, 0603 Thin Film Precision Resistor 0.10% Surface 0.17 W - RP73PF1J619RBTDF
