KEMET, MPEV, SMD Shielded Power Inductor with a Metal Composite Core, 10 μH ±20 % 10.5 A Idc
- RS Stock No.:
- 888-679
- Mfr. Part No.:
- MPEV1D1040L100
- Manufacturer:
- KEMET
N
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
SGD10.49
(exc. GST)
SGD11.43
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | SGD2.098 | SGD10.49 |
| 50 - 245 | SGD1.698 | SGD8.49 |
| 250 - 495 | SGD1.302 | SGD6.51 |
| 500 + | SGD1.156 | SGD5.78 |
*price indicative
- RS Stock No.:
- 888-679
- Mfr. Part No.:
- MPEV1D1040L100
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Power Inductor | |
| Inductance | 10μH | |
| Maximum DC Current | 10.5A | |
| Package/Case | SMD | |
| Length | 10.8mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 34.10mΩ | |
| Pin Count | 2 | |
| Series | MPEV | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 180°C | |
| Height | 4mm | |
| Depth | 10mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Pad Terminal | |
| Core Material | Metal Composite | |
| Maximum Self Resonant Frequency | 11MHz | |
| Inductor Construction | Shielded | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Power Inductor | ||
Inductance 10μH | ||
Maximum DC Current 10.5A | ||
Package/Case SMD | ||
Length 10.8mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 34.10mΩ | ||
Pin Count 2 | ||
Series MPEV | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 180°C | ||
Height 4mm | ||
Depth 10mm | ||
Standards/Approvals RoHS | ||
Termination Style Pad Terminal | ||
Core Material Metal Composite | ||
Maximum Self Resonant Frequency 11MHz | ||
Inductor Construction Shielded | ||
Moulded Yes | ||
- COO (Country of Origin):
- VN
The KEMET metal composite power inductor designed to provide reliable inductance from 10.00 μH, optimising performance in various demanding applications. It excels in maintaining function under high current transients while ensuring temperature stability.
Inductance range from 0.47 to 47.00 μH at 100 kHz, 1 mA
Operating temperature can reach up to +180°C
Low acoustical noise ensures quiet operation
AEC-Q200 qualified for automotive applications
Related links
- KEMET SMD Shielded Power Inductor with a Metal Composite Core, 47 μH ±20 % 4 A Idc
- KEMET SMD Shielded Power Inductor with a Metal Composite Core, 4700 nH ±20 % 14 A Idc
- KEMET SMD Shielded Power Inductor with a Metal Composite Core, 22 μH ±20 % 9.5 A Idc
- KEMET SMD Shielded Power Inductor with a Metal Composite Core, 100 μH ±20 % 5 A Idc
- KEMET SMD Shielded Power Inductor with a Metal Composite Core, 22 μH ±20 % 2 A Idc
- KEMET SMD Shielded Power Inductor with a Metal Composite Core, 15 μH ±20 % 30 A Idc
- Panasonic SMD Shielded Power Inductor with a Metal Composite Core, 3.3 μH ±20 % 23.6 A Idc
- KEMET 0654 Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 10.5 A Idc
