KEMET, MPEV, SMD Shielded Power Inductor with a Metal Composite Core, 47 μH ±20 % 4 A Idc
- RS Stock No.:
- 888-678
- Mfr. Part No.:
- MPEV1D1040L470
- Manufacturer:
- KEMET
N
Get a bulk buy discount
Add 50 more to save SGD20.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
SGD10.49
(exc. GST)
SGD11.43
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | SGD2.098 | SGD10.49 | - |
| 50 - 245 | SGD1.698 | SGD8.49 | SGD20.00 |
| 250 - 495 | SGD1.302 | SGD6.51 | SGD199.00 |
| 500 + | SGD1.156 | SGD5.78 | SGD471.00 |
*price indicative
- RS Stock No.:
- 888-678
- Mfr. Part No.:
- MPEV1D1040L470
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Power Inductor | |
| Inductance | 47μH | |
| Maximum DC Current | 4A | |
| Package/Case | SMD | |
| Length | 10.8mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 182.60mΩ | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | MPEV | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 180°C | |
| Core Material | Metal Composite | |
| Termination Style | Pad Terminal | |
| Standards/Approvals | RoHS | |
| Depth | 10mm | |
| Height | 4mm | |
| Maximum Self Resonant Frequency | 4.5MHz | |
| Moulded | Yes | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Power Inductor | ||
Inductance 47μH | ||
Maximum DC Current 4A | ||
Package/Case SMD | ||
Length 10.8mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 182.60mΩ | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series MPEV | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 180°C | ||
Core Material Metal Composite | ||
Termination Style Pad Terminal | ||
Standards/Approvals RoHS | ||
Depth 10mm | ||
Height 4mm | ||
Maximum Self Resonant Frequency 4.5MHz | ||
Moulded Yes | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- VN
The KEMET inductor is a Compact metal composite power component designed for efficient energy management in automotive systems, ensuring reliable performance under high-temperature conditions up to +180°C.
Operating temperature range up to +180°C
Low DC resistance ensures high efficiency
AEC-Q200 qualified for automotive applications
Inductance Value of 47.00 μH with ±20% tolerance
Designed to withstand high current transients
Related links
- KEMET SMD Shielded Power Inductor with a Metal Composite Core, 10 μH ±20 % 10.5 A Idc
- KEMET SMD Shielded Power Inductor with a Metal Composite Core, 4700 nH ±20 % 14 A Idc
- KEMET SMD Shielded Power Inductor with a Metal Composite Core, 22 μH ±20 % 9.5 A Idc
- KEMET SMD Shielded Power Inductor with a Metal Composite Core, 100 μH ±20 % 5 A Idc
- KEMET SMD Shielded Power Inductor with a Metal Composite Core, 22 μH ±20 % 2 A Idc
- KEMET SMD Shielded Power Inductor with a Metal Composite Core, 15 μH ±20 % 30 A Idc
- Panasonic SMD Shielded Power Inductor with a Metal Composite Core, 3.3 μH ±20 % 23.6 A Idc
- KEMET 0654 Shielded Surface Mount Inductor with a Metal Composite Core, 33 μH ±20 % 4 A Idc
