KEMET, MPX, SMD Shielded Power Inductor with a Metal Composite Core, 15 μH ±20 % 30 A Idc
- RS Stock No.:
- 888-674
- Mfr. Part No.:
- MPX1D2213L150
- Manufacturer:
- KEMET
N
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save SGD3.75
View bulk pricing optionsSubtotal (1 unit)*
SGD25.23
(exc. GST)
SGD27.50
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | SGD25.23 | - |
| 5 + | SGD24.48 | SGD3.75 |
*price indicative
- RS Stock No.:
- 888-674
- Mfr. Part No.:
- MPX1D2213L150
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 15μH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 30A | |
| Package/Case | SMD | |
| Packaging | Tape & Reel | |
| Length | 22mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 6.8mΩ | |
| Inductance Tolerance | ±20 % | |
| Series | MPX | |
| Maximum Operating Temperature | 155°C | |
| Core Material | Metal Composite | |
| Standards/Approvals | RoHS | |
| Height | 13mm | |
| Termination Style | Pad Terminal | |
| Depth | 22mm | |
| Maximum Self Resonant Frequency | 4MHz | |
| Inductor Construction | Shielded | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 15μH | ||
Product Type Power Inductor | ||
Maximum DC Current 30A | ||
Package/Case SMD | ||
Packaging Tape & Reel | ||
Length 22mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 6.8mΩ | ||
Inductance Tolerance ±20 % | ||
Series MPX | ||
Maximum Operating Temperature 155°C | ||
Core Material Metal Composite | ||
Standards/Approvals RoHS | ||
Height 13mm | ||
Termination Style Pad Terminal | ||
Depth 22mm | ||
Maximum Self Resonant Frequency 4MHz | ||
Inductor Construction Shielded | ||
Moulded Yes | ||
- COO (Country of Origin):
- VN
The KEMET premium metal composite inductor is engineered for high-performance efficiency in demanding electronic applications. This component effectively manages energy flow, ensuring reliable operation under various load conditions, catering to modern power management needs.
Inductance range from 0.10 to 100.00 μH ensures versatile application in power circuitry
Rated for operating temperatures up to +155°C, providing durability in extreme conditions
Low DC resistance enhances energy efficiency and reduces heat generation during operation
Self-temperature rise consideration ensures stable performance in real-world applications
Related links
- KEMET SMD Shielded Power Inductor with a Metal Composite Core, 100 μH ±20 % 5 A Idc
- KEMET SMD Shielded Power Inductor with a Metal Composite Core, 22 μH ±20 % 9.5 A Idc
- KEMET SMD Shielded Power Inductor with a Metal Composite Core, 22 μH ±20 % 2 A Idc
- KEMET SMD Shielded Power Inductor with a Metal Composite Core, 47 μH ±20 % 4 A Idc
- KEMET SMD Shielded Power Inductor with a Metal Composite Core, 10 μH ±20 % 10.5 A Idc
- KEMET SMD Shielded Power Inductor with a Metal Composite Core, 4700 nH ±20 % 14 A Idc
- Panasonic SMD Shielded Power Inductor with a Metal Composite Core, 3.3 μH ±20 % 23.6 A Idc
- KEMET 1264 Shielded Wirewound Surface Mount Inductor with a Metal Composite Core, 10 μH ±20 % 12.2 A Idc
