Bott, 5 Drawer Steel Floor Standing Storage Cabinet 785 mm 650mm, 650 mm
- RS Stock No.:
- 663-485
- Mfr. Part No.:
- 40402027.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
SGD2,163.96
(exc. GST)
SGD2,358.72
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD2,163.96 |
*price indicative
- RS Stock No.:
- 663-485
- Mfr. Part No.:
- 40402027.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Material | Steel | |
| Standards/Approvals | No | |
| Width | 650mm | |
| Height | 785mm | |
| Depth | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Material Steel | ||
Standards/Approvals No | ||
Width 650mm | ||
Height 785mm | ||
Depth 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet with 5 drawers is designed to provide a versatile storage solution for any workspace. Featuring a robust design with heavy duty, reinforced steel housing, this cabinet ensures durability and stability while offering ease of mobility through its 125mm diameter castors. It boasts a seamless combination of functionality and aesthetic appeal with its striking crimson red and light grey powder coated finish. The cabinet houses 5 fully extendable drawers, each equipped with drawer blocking for enhanced safety and organisation, making it suitable for various tools and equipment.
Robust steel housing ensures long lasting durability
5 fully extendable drawers enhance accessibility and convenience
Drawer blocking prevents accidental opening promoting safety
Stylish powder coated finish in crimson red adds a professional touch to any workspace
125mm castors provide easy manoeuvrability across diverse floor surfaces
Versatile design caters to various storage needs in workshops or garages
