Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 525 mm
- RS Stock No.:
- 663-417
- Mfr. Part No.:
- 40013061.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
SGD1,966.54
(exc. GST)
SGD2,143.53
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,966.54 |
*price indicative
- RS Stock No.:
- 663-417
- Mfr. Part No.:
- 40013061.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Depth | 525mm | |
| Height | 1.2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1.05m | ||
Standards/Approvals No | ||
Depth 525mm | ||
Height 1.2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is a robust storage solution perfect for both commercial and industrial environments. Designed with a heavy-duty, reinforced steel housing, this cupboard boasts an impressive total capacity of up to 1.5 tones. It features double window panel doors that offer easy access and storage visibility, complemented by three adjustable galvanized steel shelves with a load capacity of 100kg each. Finished in a durable powder coat paint that combines a striking crimson red with a light grey, this cupboard not only provides functionality but also adds a touch of style to any workspace. With dimensions of 1050x525x1200mm and a gross weight of 91.66kg, it meets all your heavy-duty storage needs while maintaining a sleek and modern appearance.
Heavy-duty, reinforced steel housing ensures durability and strength
Total capacity of up to 1.5 tones allows for versatile storage options
Double window panel doors enable easy access and visibility of contents
Three adjustable galvanized steel shelves can be customized for varied storage needs
Each shelf has a load capacity of 100kg, accommodating a range of items
