Bott 1 Door, 2 Drawer Sheet Steel Floor Standing Storage Cabinet 800 mm 525mm, 650 mm
- RS Stock No.:
- 661-304
- Mfr. Part No.:
- 40018031.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
SGD1,305.49
(exc. GST)
SGD1,422.98
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,305.49 |
*price indicative
- RS Stock No.:
- 661-304
- Mfr. Part No.:
- 40018031.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cabinet | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Drawers | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Depth | 650mm | |
| Height | 800mm | |
| Width | 525mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cabinet | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Drawers 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Depth 650mm | ||
Height 800mm | ||
Width 525mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer-door cabinet with 2 drawers is a robust storage solution designed for both functionality and durability. Built with a heavy-duty, reinforced steel housing, this cabinet can support a total capacity of up to 1.5 tones, making it ideal for demanding work environments. The 100% extension drawers, including configurations of 100mm and 175mm heights, ensure easy access to all contents. Finished in a sleek and durable powder coat in light grey (RAL 7035), this cabinet seamlessly fits into any contemporary workspace. Additionally, the cupboard section features a single, perforated door that enhances airflow while safeguarding your tools and documents. With precise dimensions of 525mm wide, 650mm deep, and 800mm high, it offers an optimal footprint for efficient use of space.
Heavy-duty steel construction ensures long-lasting performance
Total capacity of up to 1.5 tones provides exceptional strength for heavy items
100% extension drawers allow for complete access to stored items
Two drawer configurations (100mm and 175mm) accommodate various storage needs
Cupboard section includes a single perforated door for enhanced ventilation
