RS PRO 1 Door Steel Floor Standing Cupboard 984 mm 915mm, 505 mm

Subtotal (1 unit)*

SGD1,312.74

(exc. GST)

SGD1,430.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD1,312.74

*price indicative

RS Stock No.:
213-421
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

Cupboard with Shelf

Product Type

Cupboard

Floor Standing

Yes

Number of Doors

1

Number of Shelves

2

Lockable

Yes

Wheeled

No

Material

Steel

Colour

Yellow

Width

915mm

Depth

505mm

Standards/Approvals

RoHS

Height

984mm

COO (Country of Origin):
GB

RS PRO Security Cabinets


Introducing the range of RS PRO Steel Cupboards, a versatile and secure solution for keeping workplaces organised and valuable equipment protected. They are designed with durability, strength and versatility in mind, meeting rigorous industry standards to withstand the toughest workplace environments and applications.

Features and Benefits:


This range of RS PRO Storage Cabinets is the ideal upgrade for workplace storage in a range of environments, specially designed to withstand challenging environments

Each storage cupboard comes with an enhanced 3-point locking system as standard, offering ultimate peace of mind for valuable goods to be stored safely and securely

Built to withstand heavy duty use in industrial and commercial settings, the doors of the cabinets have been reinforced with a vertical door stiffener for added strength and durability, while the semi-concealed hinges provide a streamlined appearance while maintaining robust functionality

Storage can easily be customised thanks to the adjustable 25 mm vertical pitch for shelf positioning, while each shelf offers an impressive up to 78 kg UDL, making it perfect for heavy tools and equipment

In an effort to provide enhanced hygiene, each cabinet is finished with ActiveCoat antimicrobial technology to provide ongoing protection against a range of bacteria to ensure a hygienic solution for environments like healthcare, food prep or cleanrooms

The cabinets are available in a range of colours, sizes and lock options to suit the needs of the application they will be used for

The range includes:


Standard Cupboards: Reliable and practical storage for everyday workplace use

Security Cupboards: Extra-secure design for safeguarding high value items

Slimline Cupboards: Space-saving solutions for smaller environments

Large Volume Cupboards: Ample storage for bulky or oversized items

Tool Cabinets: Specifically designed for organizing tools and equipment

Insight Cupboard: Provides a visual panel for easy visibility

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy